射频模块

结果: 399
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
Digi 射频模块 XBee XR 920, 920 MHz, DigiMesh, SMA Antenna connector, Throughhole

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C SMA 2.761 cm x 2.438 cm Tray
MicroPhase 射频模块 AntSDR E200 with an AD9361 chip and 32 GB SD card. (Case and antennas not included)

AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
Digi 射频模块 XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna, MMT, Japan

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C Dipole Antenna 13 mm x 19 mm x 2 mm
Lime Microsystems 射频模块 An SDR in a Mini PCIe form factor with an AMD Artix 7 XC7A50T-2CPG236I FPGA and a Lime Microsystems LMS7002M RF transceiver

LimeSDR
Siemens 射频模块 SCALANCE WAM766-1 EEC (USA-VARIANTE)

WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 75 C N Connector 150 mm x 179.5 mm x 45 mm
Qorvo 射频模块 6-12GHz 30 Watt PAE >25%
20库存量
最低: 20
倍数: 20

TGA2590 Gel Pack
Qorvo 射频模块 30-40 GHz 2W HPA Gain 18dB Psat 33dBm
25库存量
最低: 25
倍数: 25

TGA4516 RF Modules 6.5 V + 200 C Gel Pack
Analog Devices 射频模块 SP4T NON-REFLECT SWITCH MODULE DC-20 GHz

HMC-C071G RF Switches 20 GHz 5 V 5 V - 55 C + 85 C Bulk
Analog Devices 射频模块 Hi Isolaton SPDT Switch Module DC-20 GHz

HMC-C011G RF Switches 20 GHz 5 V 5 V - 55 C + 85 C Bulk
Analog Devices 射频模块 WBand Driver amp Module, 0.01 - 20 GHz

HMC-C004G RF Amplifiers 10 MHz to 20 GHz 24 dBm 12 V 12 V - 55 C + 85 C Bulk
Qorvo 射频模块 5.7 - 7.0 GHz 100 W GaN PA Module
10库存量
最低: 1
倍数: 1

QPM1017 - 40 C + 85 C Waffle
Banner Engineering 射频模块 R70 Wireless MultiHop Segment 2.4 GHz; Environmental Rating: IP65; Black Housing
2.4 GHz
Digi 射频模块 XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna connector, Throughhole

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C U.FL 2.761 cm x 2.438 cm Tray
Digi 射频模块 XBee LPX 900, 900 MHz, RPSMA Antenna connector, Through-hole

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C RPSMA 2.761 cm x 2.438 cm Tray
Digi 射频模块 XBee LPX 900, 900 MHz, U.FL Antenna connector, Through-hole

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C U.FL 2.761 cm x 2.438 cm Tray
Digi 射频模块 ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2

ConnectCore MP1
Digi 射频模块 XBee XR 868, 868 MHz, DigiMesh, RF Pad Antenna, MMT

XBee XR Micro 868 Tray
Digi 射频模块 XBee XR 868, 868 MHz, DigiMesh, Chip Antenna, Surface Mount

Tray
Digi 射频模块 XBee XR 868, 868 MHz, DigiMesh, RF Pad, Surface Mount

Tray
Digi 射频模块 XBee XR 868, 868 MHz, DigiMesh U.FL, Surface Mount

Tray
Digi 射频模块 XBee XR 868, 868 MHz, DigiMesh, U.FL, Through-hole

Tray
Astrocast 射频模块 Compact surface mount module for highly integrated, battery powered satellite IoT systems for the Astrocast network

Astronode Satellite Communication Modules 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 15 dBm UART 3.14 V 3.47 V 76 mA 48 mA - 20 C + 70 C Integrated 35 mm x 31 mm
M5Stack 射频模块 LoRaWAN Unit EU868 (STM32WLE5) w/ Antenna

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
Siemens 射频模块 SCALANCE WUM766-1 (USA-VARIANTE)

WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 60 C N Connector 150 mm x 179.5 mm x 45 mm
Digi 射频模块 ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE

ConnectCore MP1