射频模块

结果: 399
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
Digi 射频模块 Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), Chip antenna, SMT, Europe

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi 射频模块 Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), Chip antenna, SMT, North America

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi 射频模块 Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, SMT, North America

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi 射频模块 Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, SMT, Europe

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi 射频模块 Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), U.FL, SMT, Europe

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi 射频模块 Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, Through-hole, North America

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.088 in x 0.96 in x 0.271 in Tray
RF Solutions 射频模块 2.4GHz LoRa TRX Module SX1280 Open SMT Package

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
TE Connectivity 射频模块 ASSY, HYBRID 75 OHM NANORF/MT DC MODULE

RF Modules 22.3 mm x 13.9 mm x 18.31 mm
Fairview Microwave 射频模块 Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA
10 kHz to 2 GHz 28 VDC Bag
Fairview Microwave 射频模块 3.5mm Precision Calibrated Noise Source Module, Output ENR of 13 dB, +28 VDC, 10 MHz to 26 GHz, Calibration Standard
10 MHz to 26 GHz 28 VDC Bag
Fairview Microwave 射频模块 0.2 MHz to 2 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 31 dB, +12 VDC, Pin Packaged
200 kHz to 2 GHz 12 VDC Bag
Fairview Microwave 射频模块 0.2 MHz to 2 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 51 dB, +12 VDC, Pin Packaged
200 kHz to 2 GHz 12 VDC Bag
Seeed Studio 射频模块 RF Explorer Signal Generator Expansion
RF Explorer Expansion Modules 100 kHz to 6 GHz 0 C + 45 C 113 mm x 70 mm x 25 mm
Banner Engineering 射频模块 AC Repeater Kit Containing:; SG-R70- DR2M (809325) B-TL70Z-Q5 (97515); MQAC2-515 (32715) and LMB30LP (808590)
EnOcean 射频模块 Radio transmitter module, 2.4 GHz BLE and ZGP

PTM 535BZ RF Transmitters 2.4 GHz - 25 C + 65 C Integrated 26.2 mm x 21.15 mm
Menlo Micro 射频模块 SP6T RF Switch Module for cryogenic applications - DC-10GHz (ES Stage)

RF Switches DC to 10 GHz 4.5 cm x 4.5 cm x 3.6 cm
Advantech 射频模块 RFID Scanner for USC-360

Siemens 射频模块 SCALANCE W721-1 RJ45

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C RP-SMA 50 mm x 114 mm x 74 mm
Siemens 射频模块 SCALANCE W722-1 RJ45

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Siemens 射频模块 SCALANCE W722-1 RJ45

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Siemens 射频模块 SCALANCE W734-1 RJ45

W730 RF Modules 2.4 GHz, 5 GHz 6 W Ethernet 19.2 V 48 V - 20 C + 60 C R-SMA 26 mm x 156 mm x 127 mm
Siemens 射频模块 SCALANCE W738-1 M12

W730 RF Modules 2.4 GHz, 5 GHz 6 W M12 16.8 V 48 V - 20 C + 60 C N Connector 140 mm x 160 mm x 45 mm
Siemens 射频模块 SCALANCE W738-1 M12 (US version)

W730 RF Modules 2.4 GHz, 5 GHz 6 W M12 16.8 V 48 V - 20 C + 60 C N Connector 140 mm x 160 mm x 45 mm
Siemens 射频模块 IWLAN CLIENT, SCALANCE W748-1 RJ45

W740 RF Modules 2.4 GHz, 5 GHz 10.7 W Ethernet 19.2 V 28.8 V - 20 C + 60 C R-SMA 200 mm x 158 mm x 79 mm
Siemens 射频模块 IWLAN CLIENT, SCALANCE W748-1 M12

W740 RF Modules 2.4 GHz, 5 GHz 10.7 W M12 19.2 V 50 V - 20 C + 60 C N Connector 200 mm x 176 mm x 79 mm