射频模块

结果: 399
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
Banner Engineering 射频模块 R70 Serial Radio Client/Server Pair; 900 MHz Pre-Bound Radios (Serial Mode); Client Broadcast Serial Mode; Server Routed Serial Mode

R70 Radio Modules 900 MHz 1 W 10 VDC 30 VDC - 40 C + 85 C
Siemens 射频模块 SCALANCE W734-1 RJ45

W730 RF Modules 2.4 GHz, 5 GHz 6 W Ethernet 48 V - 20 C + 60 C R-SMA 26 mm x 156 mm x 127 mm
Siemens 射频模块 SCALANCE W761-1 RJ45
3库存量
最低: 1
倍数: 1

W760 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Siemens 射频模块 SCALANCE W721-1 RJ45

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C RP-SMA 50 mm x 114 mm x 74 mm
TE Connectivity 射频模块 PCB MNT 10 POS .047 MODULE DC

Qorvo 射频模块 5-6GHz 50W GaN PAE >44% SSG >26dB
2库存量
最低: 1
倍数: 1

TGA2307 RF Amplifiers - 40 C + 85 C Waffle
Digi 射频模块 XBee XR 868, 868 MHz, DigiMesh, U.FL Antenna, MMT

XBee XR Micro 868 Tray
SparkFun 射频模块 Digi XBee RR Pro Module - UFL Antenna
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C u.FL Antenna 2.761 cm x 2.438 cm
MicroPhase 射频模块 AntSDR E200 with an AD9363 chip and 32 GB SD card. (Case and antennas not included)

AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
Analog Devices 射频模块 USB3 SDR Active Learning Module

JUPITER Radio Modules 30 MHz to 6 GHz USB
TE Connectivity 射频模块 2359407-1

Analog Devices 射频模块 Hi Isolation SPST Switch ModuleDC-20 GHz

HMC-C019G RF Switches 20 GHz 5 V 5 V - 55 C + 85 C Bulk
Mini-Circuits 射频模块 30 dB Programmable Attenuator, 1 MHz - 8 GHz

RCDAT Attenuators 8 GHz USB 4.75 V 5.25 V 0 C + 50 C SMA 76.2 mm x 63.5 mm x 21.6 mm Bulk
Wurth Elektronik 射频模块 WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310

WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Digi 射频模块 Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, North America

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi 射频模块 Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, Japan
RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi 射频模块 Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, India

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi 射频模块 Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, MMT, Europe

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi 射频模块 Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, North America

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi 射频模块 Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, Japan

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi 射频模块 Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, India

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi 射频模块 Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), U.FL, MMT, Europe

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi 射频模块 Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, SMT, North America

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Mini-Circuits 射频模块 Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 1000 MHz, 50ohm

ZHL RF Amplifiers 20 MHz to 1 GHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray
M5Stack 射频模块 Thread Border Router kit with CoreS3 main board and wireless module, for smart home and network node applications.

RF Wireless 2.4 GHz USB 9 V 24 V