MOSFET

结果: 1,313
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-channel 800 V, 0.55 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-220FP package 642库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 8 A 630 mOhms - 30 V, 30 V 3 V 15 nC - 55 C + 150 C 25 W Enhancement MDmesh
STMicroelectronics MOSFET N-CH 950V 0.41Ohm typ. 12A MDmesh K5 660库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 12 A 410 mOhms - 30 V, 30 V 4 V 40 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFET in TO-220FP packa 538库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 28 A 110 mOhms - 25 V, 25 V 3 V 54 nC - 55 C + 150 C 40 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-CH 650V 0.09Ohm 22.5A Mdmesh M5 2,750库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-HV-5 N-Channel 1 Channel 650 V 22.5 A 105 mOhms - 25 V, 25 V 4 V 71 nC - 55 C + 150 C 2.8 W MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.094 Ohm typ., 25 A MDmesh DM6 Power MOSFET in a PowerFLAT 8x8 2,662库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 25 A 110 mOhms - 25 V, 25 V 3.25 V 44 nC - 55 C + 150 C 160 W Enhancement MDmesh Reel, Cut Tape

STMicroelectronics MOSFET N-channel 800 V, 0.37 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-247 package 491库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 12 A 450 mOhms - 30 V, 30 V 3 V 29 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 100 V, 0.062 Ohm typ., 4.5 A STripFET F7 Power MOSFET in a PowerFLAT 3 300库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-3.3x3.3-8 N-Channel 1 Channel 100 V 4.5 A 70 mOhms - 20 V, 20 V 4.5 V 7.8 nC - 55 C + 150 C 2.9 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 600 V, 380 mOhm typ., 10 A MDmesh DM2 Power MOSFET in 198库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 10 A 430 mOhms 5 V 14.5 nC - 55 C + 150 C 125 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in IPAK package 2,899库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 650 V 4 A 1.35 Ohms - 25 V, 25 V 3 V 9.8 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube

STMicroelectronics MOSFET Automotive-grade dual N-channel, 40 V, 7.0 mOhm typ., 40 A, STripFET F7 Power M 379库存量
最低: 1
倍数: 1
: 3,000

Si AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFET POWER MOSFET N-CH 650V 1,000库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 22 A 125 mOhms - 25 V, 25 V 4 V 64 nC - 55 C + 150 C 140 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 600V 11A MDMESH Power MDmesh 667库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11 A 360 mOhms - 25 V, 25 V 2 V 27 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 650 V, 0.325 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 1,340库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-HV-8 N-Channel 1 Channel 650 V 7.5 A 395 mOhms - 25 V, 25 V 3 V 19.5 nC - 55 C + 150 C 56 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 72 mOhm typ., 45 A MDmesh DM6 Power MOSFET in a PowerFLAT 8x8 H 1,501库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5 N-Channel 1 Channel 600 V 45 A 84 mOhms - 25 V, 25 V 4.75 V 52 nC - 55 C + 150 C 174 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 600V 0.56Ohm 7.5A MDmesh M2 1,754库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 7.5 A 560 mOhms - 25 V, 25 V 3 V 13.5 nC - 55 C + 150 C 85 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 60 V, 4.2 mOhm typ., 80 A STripFET F7 Power MOSFET in TO-220 package 1,850库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 80 A 5 mOhms - 20 V, 20 V 2 V 42 nC - 55 C + 175 C 160 W Enhancement STripFET Tube

STMicroelectronics MOSFET N-channel 600 V, 162 mOhm typ., 17 A MDmesh M6 Power MOSFET in a TO-220 package 767库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 17 A 190 mOhms - 25 V, 25 V 3.25 V 23 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-247 package 657库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 20 A 180 mOhms - 25 V, 25 V 2 V 35 nC - 55 C + 150 C 170 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 650 V, 33 mOhm typ., 75 A MDmesh DM6 Power MOSFET in a TO-247 long lea 393库存量
最低: 1
倍数: 1

Si Through Hole N-Channel 1 Channel 650 V 75 A 36 mOhms - 25 V, 25 V 4.75 V 118 nC - 55 C + 150 C 480 W Enhancement Tube
STMicroelectronics MOSFET N-channel 800 V, 0.59 Ohm typ., 6 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VH 323库存量
3,000预期 2026/8/28
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-VHV-8 N-Channel 1 Channel 800 V 6 A 660 mOhms - 30 V, 30 V 5 V 15 nC - 55 C + 150 C 42 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 60 V, 24 mOhm typ., 10 A STripFET F7 Power MOSFET in 2,840库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 2 Channel 60 V 10 A 27 mOhms - 20 V, 20 V 2 V 7.9 nC - 55 C + 175 C 57.7 W Enhancement AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFET Automotive-grade dual N-channel 40 V, 9 mOhm typ., 18 A STripFET F7 Power MOSFET 2,645库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 2 Channel 40 V 18 A 16 mOhms - 20 V, 20 V 1.5 V 9.4 nC - 55 C + 175 C 65 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET P-channel -30 V, 11 mOhm typ., -45 A STripFET H6 Power MOSFET in a PowerFLAT 5x6 2,867库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 P-Channel 1 Channel 30 V 45 A 11 mOhms - 20 V, 20 V 1 V 24 nC - 55 C + 175 C 4.8 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220 package 250库存量
1,000预期 2026/7/31
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 11 A 360 mOhms - 25 V, 25 V 3 V 19.5 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFET Automotive-grade N-channel 1200 V, 1.65 Ohm typ., 6 A MDmesh K5 Power MOSFET in an H2PAK-2 HC package 1,095库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape