MOSFET

结果: 1,312
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-Channel 650V Pwr Mosfet 938库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 15.5 A 270 mOhms - 25 V, 25 V 2 V 33.3 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-CH 65V 12A MDMESH 7,790库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 12 A 279 mOhms - 25 V, 25 V 4 V 31 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in TO-220FP package 790库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 16 A 280 mOhms - 30 V, 30 V 4 V 33 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 800 V, 2.75 Ohm typ., 2 A MDmesh K5 Power MOSFET in a TO-220FP package 3,114库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 2 A 2.75 Ohms - 30 V, 30 V 3 V 2.63 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 650 V, 0.087 Ohm typ., 32 A MDmesh M2 Power MOSFET in TO-220FP package 981库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 32 A 87 mOhms - 25 V, 25 V 2 V 56.5 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 100 V, 0.002 Ohm typ., 180 A STripFET F7 Power MOSFET in a H2PAK-2 pac 940库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 100 V 180 A 2.5 mOhms - 20 V, 20 V 2.5 V 160 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel


STMicroelectronics MOSFET Automotive-grade N-channel 650 V, 83 mOhm typ., 37 A MDmesh DM6 Power MOSFET in 1,200库存量
最低: 1
倍数: 1
: 600

Si SMD/SMT N-Channel 1 Channel 650 V 37 A 97 mOhms - 25 V, 25 V 4.75 V 52.6 nC - 55 C + 150 C 320 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET P-CH 60V 0.13Ohm 12A STripFET VI 4,712库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 P-Channel 1 Channel 60 V 12 A 160 mOhms - 20 V, 20 V 4 V 6.4 nC - 55 C + 175 C 75 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 40 V, 2.1 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 4,225库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 120 A 2.5 mOhms - 20 V, 20 V 2 V 29 nC - 55 C + 175 C 4.8 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 40 V, 0.9 mOhm typ., 120 A, STripFET F7 Power MOSFET in a PowerFLAT 5 5,168库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 120 A 1.1 mOhms - 20 V, 20 V 4 V 72 nC - 55 C + 175 C 188 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in a TO-220 package 1,980库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 16 A 280 mOhms - 30 V, 30 V 4 V 33 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 650 V MDMesh 658库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 22 A 125 mOhms - 25 V, 25 V 3 V 64 nC - 55 C + 150 C 140 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in TO-220 package 1,406库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 24 A 130 mOhms - 25 V, 25 V 3 V 43 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 0.085 Ohm typ., 30 A MDmesh DM6 Power MOSFET in a TO-220 packag 908库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 30 A 99 mOhms - 25 V, 25 V 3.25 V 44 nC - 55 C + 150 C 210 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 68 mOhm typ., 36 A MDmesh M6 Power MOSFET in a TO-220 package 985库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 36 A 80 mOhms - 25 V, 25 V 3.25 V 53.5 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 800 Volt 5.2 A Zener SuperMESH 1,935库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 5.2 A 1.8 Ohms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 800 Volt 5.2 A Zener SuperMESH 1,621库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 5.2 A 1.8 Ohms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-CH 600V 0.35Ohm 11A Mdmesh M2 2,336库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 650 V 11 A 380 mOhms - 25 V, 25 V 3 V 17 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 600V 0.84 Ohm 5A 2nd Gen MDmesh 1,718库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 5 A 900 mOhms - 25 V, 25 V 2 V 14 nC - 55 C + 150 C 45 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 1700 V, 2.3 Ohm typ., 5 A MDmesh K5 Power MOSFET in a TO-247 package 1,025库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.7 kV 5 A 2.9 Ohms - 30 V, 30 V 3 V 37 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 950V SuperMESH3 Zener-Protected 10A 1,107库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 10 A 680 mOhms - 30 V, 30 V 4 V 51 nC - 55 C + 150 C 190 W Enhancement SuperMESH Tube

STMicroelectronics MOSFET Automotive-grade N-channel 650 V, 0.058 Ohm typ., 48 A MDmesh DM2 Power MOSFET i 454库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 48 A 65 mOhms - 25 V, 25 V 4 V 88 nC - 55 C + 150 C 360 W Enhancement AEC-Q101 MDmesh Tube
STMicroelectronics MOSFET N-channel 650 V, 33 mOhm typ., 75 A MDmesh DM6 Power MOSFET in a TO247-4 package 535库存量
最低: 1
倍数: 1

Si Through Hole TO-247-4 N-Channel 1 Channel 650 V 75 A 36 mOhms - 25 V, 25 V 4.75 V 118 nC - 55 C + 150 C 480 W Enhancement Tube

STMicroelectronics MOSFET N-channel 650 V 0.033ohm 69A Mdmesh 506库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 69 A 30 mOhms - 25 V, 25 V 4 V 200 nC - 55 C + 125 C 400 W Enhancement MDmesh Tube
STMicroelectronics MOSFET Automotive-grade N-channel 650 V, 42 mOhm typ., 60 A MDmesh DM2 Power MOSFET in 447库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 60 A 50 mOhms - 25 V, 25 V 3 V 120 nC - 55 C + 150 C 446 W Enhancement AEC-Q101 MDmesh Tube