新款存储器

Kingston Dual Portable Solid-State Drives support USB Type-A and USB Type-C® connections, and achieve USB 3.2 Gen 2 speeds of up to 1050MB/s read and 950MB/s write. These solid-state drives feature a compact, durable metal design, enabling easy file transfer between laptops, desktops, mobile devices, and more. The dual portable solid-state drives are compatible with Windows® 11, macOS® (v. 13.7.6 +), Linux (v. 4.4x +), Chrome OS™, Android™, and iOS/iPadOS® (v.13+). These solid-state drives come in dimensions of 71.85 mm x 21.1mm x 8.6mm. The dual portable solid-state drives operate within a temperature range of 0°C to 60°C.
-
Kingston Dual Portable Solid-State DrivesSupport USB Type-A and Type-C connections with speeds up to 1,050MB/s.2025/12/10 -
Kingston DataTraveler® Duo USB Flash DrivesUSB-A and USB-C® connectors, high-capacity storage, dual moving cap design.2025/10/7 -
Kingston M.2 NVMe Solid State Drives (SSDs)High-performance storage solutions built on the PCIe Gen 4x4 NVMe 1.4 interface.2025/5/28 -
Solidigm D7-PS1030 PCIe Gen5.0 Solid State Drives (SSDs)Power AI/ML data pipeline and accelerate demanding modern enterprise and cloud data center workload.2025/5/12 -
Solidigm D7-PS1010 PCIe Gen5.0 Solid State Drives (SSDs)Power AI/ML data pipeline and accelerate demanding modern enterprise and cloud data center workload.2025/5/12 -
Micron 9550 NVMe™固态硬盘专为数据中心工作负载量身定制,具有功率和能效,可处理大规模数据集。2025/4/24 -
Apacer Technology Inc. PT250-M280 Solid State Drives (SSDs)Compliant with PCIe Gen4 x4 interface and NVMe 2.0 specifications.2025/4/21 -
Apacer Technology Inc. PT15R-M242 BiCS5 Industrial SSDsCompliant with the PCIe Gen3 x4 interface and NVMe 1.3 specifications.2025/4/21 -
Kingston M.2 PCIe Gen.4 x4 interface Solid State DrivesCreated for PCs, supplying mobility, stability, reliability, and powerless capability.2025/4/15 -
Solidigm D5-P5336 122.88TB Solid State Drives (SSDs)Offer 90% less power for AI storage solutions and feature improved power density.2025/4/1 -
Kingston PCIe 5.0 NVMe U.2 Enterprise SSDsSSDs that utilize a PCIe 5.0 interface, 3D eTLC NAND, onboard PLP, and AES 256-bit encryption.2025/3/27 -
Swissbit N3x Industrial M.2 PCIe Solid State Drives (SSDs)Incorporate a 75-position edge connector with an M key to support host read/write and control.2025/3/10 -
Kingston M.2 Datacenter Enterprise SSDsHigh-performance PCIe 4.0 NVMe M.2 SSDs designed for high-volume rack-mount servers.2025/1/7 -
Solidigm D3-S4520 & D3-S4620 SSDsDesigned to improve overall system reliability & flexibility while preserving legacy infrastructure.2024/11/14 -
Swissbit X-78m2 Industrial M.2 SATA Solid State DrivesFeature dynamic and static wear-leveling and onboard power fail protection.2024/8/12 -
Swissbit E2000/E2600 Industrial PCIe BGA SSDsFeatures high-density 3D NAND TLC / pSLC and PCIe Gen 3.1 / NVMe 1.3 4 lanes.2024/7/24 -
Swissbit N2600 M2 Series SSDsFeature high-performance processor with integrated and parallel flash interface engines.2024/7/24 -
Swissbit N2000 Series SSDsFeatures Triple-Level Cell (TLC) 3D NAND Flash and supports NVMe 1.3 command sets.2024/7/24 -
Kingston DataTraveler® DT Max USB 3.2 Gen 2Flash drives offer USB 3.2 Gen 2 performance & produce ultra-fast read speeds up to 1,000/900MB/s1.2024/7/7 -
SanDisk PC SN5000S NVMe™ SSDsFeatures cutting-edge 3D NAND technology and a robust in-house controller.2024/6/18 -
Kingston M.2 2280 SATA Industrial SSDsIncorporate advanced controllers that automatically perform critical NAND flash management features.2024/6/4 -
Kingston Industrial Temperature M.2 2280 SATA SSDsDesigned and approved for reliable operation over a wide temperature range.2024/5/17 -
Solidigm D7-P5810 Solid State Drives (SSDs)Ultra-fast SLC PCIe 4.0 SSDs with up to 50x DWPD for workloads with extreme write intensity.2024/4/24 -
Kingston Industrial Temperature 2.5” SATA SSDsDesigned with a capacity range of 128GB to 1024GB, TLC NAND, and MTBF of 2 million hours.2024/4/19 -
Amphenol USB3.2 Type C存储器密钥采用MIL-DTL-38999系列III设计,可确保敏感信息的最大安全性。2023/12/1 -