ODU MINI-SNAP® L系列圆形连接器
ODU MINI-SNAP® L系列圆形连接器是高度可配置推挽式圆形连接器系列,通过引脚和凹槽实现键控。ODU MINI-SNAP L系列连接器包括直列式、行列式和面板安装式插头和插座,配有用于焊接或PCB端接的触点。这些连接器在尺寸从00到4的选项中提供IP50级防护;尺寸为0和1的面板安装式插座可达到IP68防护等级并提供最多八个机械键控。ODU MINI-SNAP L系列连接器非常适合用于医疗、工业、测试和测量、军事和安保、汽车/电动交通及能源应用。
特性
- 可插拔5000次
- 六种尺寸(小至00)
- 三种端接方式
- 可选插头直径:6.4mm至25mm
- 线缆直径:3.5mm至16mm
- 触点数目:4至40
- IP50和IP68防护等级
- 最多八个机械键控
- 可自定义多个插头和插座
- 提供用于焊接和PCB端接的触点
应用
- 医疗
- 工业
- 测试与测量
- 军事和安保
- 电动交通
- 能源应用
Associated Tools
Tools and wrenches designed to ensure ODU MINI-SNAP® and MEDI-SNAP® connectors function flawlessly.
相关的ODU MINI-SNAP®连接器
Highly configurable connector family available in half-shell coding, five sizes.
Highly configurable push-pull circular connector family with up to IP68 protection when mated.
Additional ODU Connectors
Broad portfolio of circular & rectangular connectors for a wide variety of industrial applications.
Includes the MINI-SNAP® L series, MEDI-SNAP® series, and AMC® high-density series.
Highly reliable connectors that withstand harsh operating and environmental conditions.
Features pin-and-groove keying and push-pull locking in a metal housing offering high reliability.
Housed in robust metal housing and are rated for at least 500 autoclaving cycles.
Related Solutions
Circular plastic & metal connectors, sterilizable, autoclavable, with disposable & hybrid options.
发布日期: 2018-10-04
| 更新日期: 2025-03-31