ODU MEDI-SNAP® Circular Push-Pull Connectors

ODU MEDI-SNAP® Circular Push-Pull Connectors offer a 0.25kV to 0.60kV voltage range and a 2A to 15A single contact nominal current, depending on the model. These connectors are 75% lighter than comparable metal connectors and feature an easy-to-release break-away function. ODU MEDI-SNAP Connectors have a space-saving product design and a quick mating style via Push-Pull locking. The ODU MEDI-SNAP connectors are ideal for medical, industrial, and digital test / measurement applications.

Features

  • 75% lighter than compatible metal connectors
  • Minimal requirements in terms of installation and maintenance
  • Space-saving product design
  • High chemical resistance
  • Fully sterilized
  • Quick mating via push-pull locking
  • Easy-to-release break-away function

Applications

  • Medical
  • Industrial
  • Digital test and measurement

Videos

发布日期: 2019-03-26 | 更新日期: 2025-12-11