新款光纤连接器

NEUTRIK opticalCON Hybrid Med Chassis Connectors act as a feedthrough, allowing simplified installations by connecting an MPO patch cable on the rear. These female chassis connectors include anticorrosive plating, 2 crimp contacts, 1 MPO feedthrough socket, and 1 shell ground contact for the cable shield. The opticalCON hybrid med chassis connectors feature <7mΩ contact resistance, >10GΩ (initial) insulation resistance, 900N locking force, and 10000 mating cycles. These chassis connectors provide a shielded system with an EMI protection and operate from a -40°C to +75°C temperature range. The opticalCON hybrid med chassis connectors are suitable for indoor healthcare applications.
-
NEUTRIK opticalCON Hybrid Med Chassis ConnectorsAct as a feedthrough by connecting an MPO patch cable on the rear.2026/8/21 -
StarTech Fiber Optic ConnectorsDesigned to extend single-mode or multi-mode fiber connections.2026/8/13 -
NEUTRIK opticalCON D型ST馈通式底座连接器提供了一种D型ST馈通解决方案,可轻松将光纤连接集成到各类应用中。2026/6/1 -
L-Com LC Duplex Low-Profile Fiber Optic AdaptersDuplex LC-to-LC OM3 or OM4 fiber optic adapter designed for high-performance network applications.2025/11/5 -
L-Com LC Quad Low-Profile Fiber Optic AdaptersVersions with or without a flange and a low-profile design that allows for easy integration.2025/11/5 -
L-Com LC Simplex Low-Profile Fiber Optic AdaptersLC to LC multimode fiber optic adapter with a no-flange design that allows easy integration.2025/11/5 -
L-Com SC Simplex Fiber Optic AdaptersFeatures a design that ensures easy integration into space-constrained installations.2025/11/5 -
Jonard Tools SPARC Linc Splice On ConnectorsProvides a seamless, low-loss connection for single-mode fiber applications.2025/9/5 -
Jonard Tools SRL Sparc Rapid Linc Mechanical ConnectorsDesigned for fiber optic cables and connects 250µm and 900µm coated fibers.2025/9/5 -
Tripp Lite 工业级IT解决方案Purpose-built to power, protect, and connect IT equipment in harsh environments.2025/8/7 -
Amphenol 多端口SMP、SMPM和SMPS PCB连接器小尺寸解决方案,设计用于高密度、高频应用。2025/2/28 -
Amphenol MLC坚固型金属连接器超坚固的单管双芯双工LC连接器,完全符合IEC 61754-20标准。2024/12/31 -
Amphenol ST连接器采用卡口式插配概念,提供既安全又坚固的联接机制。2024/12/4 -
Samtec Firefly™中板光学收发器解决方案通过提供具有相同连接器系统的光纤和铜互连提供灵活性。2024/9/17 -
TE Connectivity 光学背板VITA 66.5互连系统在背板/子板配置中提供盲插光学互连。2024/8/28 -
Molex Quasar OptiX现场安装连接器使现场安装人员能够将连接器安装到极端户外环境中的光缆上。2024/7/2 -
TE Connectivity VITA 87高密度圆形MT连接器可在较小空间内实现下一代坚固型系统所需的高速和带宽。2024/4/23 -
TE Connectivity nanorf连接器在通用连接器模块中提供高密度 射频和光纤连接。2023/12/1 -
JAE Electronics FO-BD7 Outdoor Optical ConnectorsAddresses common thermal issues by embedding the optical module into the plug.2023/9/1 -
Panasonic V系列有源光学双工LC连接器采用双工LC连接器,可实现每通道20Mbps至8Gbps的高速和宽数据速率。2023/7/30 -
Samtec Flyover® QSFP电缆系统通过在有损耗PCB材料上传输关键数据可提高和扩展信号完整性。2022/9/13