新款电感器、扼流圈与线圈

TDK EP21 Flat-Wire Common-Mode Chokes are flat-wire double chokes designed for common-mode electromagnetic interference (EMI) filtering. These TDK surface-mount (SMD) chokes feature dimensions of 23.8mm length x 17.7mm width and heights of 21.6mm to 22.3mm. The EP21 series also features space-saving underbody termination and a four-pin design for enhanced mechanical reliability. These flat-wire double chokes can handle rated voltages of 48VAC or 80VDC and rated currents of 20.3A to 35A without derating up to +70°C. The TDK EP21 can be used as common-mode chokes for applications such as DC-DC converters or other low-voltage electromagnetic compatibility (EMC) protection circuits.
-
TDK EP21 Flat-Wire Common-Mode ChokesFlat-wire double chokes designed for common-mode EMI filtering.2026/7/30 -
Bourns SRP2512PA 屏蔽型功率电感器采用金属合金粉末芯体和屏蔽构造以最大限度地减少磁场辐射。2026/7/17 -
Bourns SRP2010PA 屏蔽型功率电感器采用金属合金粉末芯体和屏蔽构造以最大限度地减少磁场辐射。2026/7/17 -
Bourns SRP2510PA 屏蔽型功率电感器采用金属合金粉末芯体和屏蔽构造以最大限度地减少磁场辐射。2026/7/17 -
Vishay IHLP1212-EZ-1A IHLP®功率电感器占位面积为3mm × 3mm,有多种高度规格(1.2mm、1.5mm和2mm)。2026/7/10 -
Vishay ICM大电流SMD共模扼流圈采用紧凑型封装的绕线铁氧体构造。2026/7/2 -
Bourns MAG-3002562大电流耦合电感器专为混合式和IBC架构中的48V至12高频DC-DC转换而设计。2026/6/30 -
Murata MDH6045N芯片电感器电感范围为1µH至470µH,额定电流范围为240mA至5.8A。2026/6/24 -
Würth Elektronik 高压共模扼流圈用于汽车和电力线EMI抑制的高压共模扼流圈。2026/6/5 -
Bourns MAG-3002584大功率电感器提供87µH电感,适用于三相系统中的高频PFC和逆变器应用。2026/6/4 -
Würth Elektronik AEC-Q200 SMD 功率电感器符合严格的汽车可靠性标准,专为在恶劣环境下运行而设计。2026/6/2 -
Murata LQM18P芯片电感器0603(1608公制)尺寸代码,采用铁氧体磁芯构造和SMD/SMT端接方式。2026/5/28 -
Würth Elektronik 纳米晶共模电源线扼流圈具有纳米晶芯体,其磁导率比铁氧体芯体高约10倍。2026/5/26 -
Fastron 0302AS绕线电感Designed for Radio Frequency (RF) applications that require optimal Q on high-frequency circuits.2026/5/19 -
Bourns SRP2008DP 屏蔽型功率电感器采用薄型设计,并采用金属合金粉末芯制造,可支持大电流。2026/4/7 -
Pulse Electronics AEC-Q200 CAN/CAN-FD信号磁性元件坚固的构造,具有抗振动和抗冲击能力,接口覆盖范围广,最高≤10Mbps。2026/3/24 -
Vishay IHSR2020高温商用电感器占位面积5.08mm x 5.08mm,高度选项2mm和3mm,为磁屏蔽构造。2026/3/24 -
Abracon AMELH4018S DDR5 Server Power InductorsDesigned for power supply applications in DDR5 memory banks used in AI and data center servers.2026/2/26 -
KEMET 高性能共模线圈SCFx系列采用纳米晶金属设计,SCTx系列采用锰锌铁氧体磁芯设计。2026/2/24 -
Bourns CE单片式多层芯片电感器单片式结构在紧凑的外观尺寸下提供了高可靠性和低DC电阻。2026/2/23 -
TDK TFM252012BLEA金属功率电感器采用TDK的薄膜加工技术,线圈由镀铜(Cu)制成,适用于高度灵活的设计。2026/2/16 -
Fastron 0603LDM RF InductorsDesigned for radio frequency (RF) applications that require optimal Q at high frequencies.2026/2/16 -
TDK HPL505028F绕线铁氧体电感器专有的铁氧体材料和线圈结构无连接点,确保高可靠性。2026/2/16 -
TDK ADL3225V 电感器紧凑轻薄型车规级解耦电感器,专为汽车PoC应用而设计。2026/2/6 -
Bourns ACxSQ空气线圈射频电感器具有从5.5nH到82nH电感范围和高达230的Q值。2026/1/29 -