新款电阻器

Bourns UT-A高温功率电阻器是符合AEC-Q200标准的绕线电阻器,旨在为承受极端热应力的苛刻功率应用提供稳定、精确的性能。Bourns UT-A系列具有宽广的功率范围,电阻值范围为10Ω至4500Ω,工作温度范围为-55°C至+150°C。这些性能特点使工程师能够依靠单一合格的电阻器系列,应用于动力总成、制动及电源转换系统。这些高温功率电阻器具有陶瓷芯体和阻燃硅胶涂层,提供紧密的容差选项、低电阻温度系数 (TCR) 以及长期的可靠性,以实现高可靠性、安全关键的设计。
-
Bourns UT-A高温功率电阻器符合AEC-Q200标准的绕线电阻器,旨在提供稳定、精确的性能。2026/9/2 -
Panasonic ERA 8X薄膜片式电阻功率额定值为0.25W,专为高阻抗和高电压应用而设计。2026/8/27 -
Stackpole Electronics RMHT车规厚膜片式电阻Designed for harsh-environment applications that require stable, full-power operation up to +105°C.2026/8/25 -
Vishay IGBR薄膜电阻器利用硅的优异热性能,可实现超高额定功率。2026/8/11 -
Vishay TS4 金属陶瓷修整器表面贴装式4.0mm方形单圈微调电位器,功率额定值为0.25W,适用于恶劣环境。2026/7/31 -
Bourns CFG-A宽终端电流感测电阻器汽车级电阻器,适用于精确电流检测,具有强大的性能。2026/7/30 -
Vishay RCL-T e3厚膜片式电阻英制尺寸范围为0612至1225,非常适合大多数功率测量电子设备领域。2026/7/13 -
ROHM Semiconductor GMR100芯片分流电阻器在紧凑的6.4mm x 3.2mm(2512尺寸)封装中,可提供5W和7W额定功率。2026/7/7 -
Vishay M系列高可靠性厚膜电阻器SMD片式电阻具有与军用级电阻器相同的高可靠性和稳定性。2026/6/30 -
Stackpole Electronics RNCQ High Frequency Thin Film Chip ResistorsPrecision surface-mount components designed for compact, high-frequency circuit designs.2026/6/26 -
Vishay DTO/D2TO电阻器套件包括一系列涵盖代表性范围(0.01Ω至550kΩ)的电阻值。2026/6/24 -
Vishay 650厚膜功率电阻器650W功率、6.2Ω至1ΩM电阻,采用扁平封装,陶瓷上沉积有厚膜。2026/6/23 -
Ohmite TGHX Thick Film ResistorsNon-inductive power resistors that are designed in an SOT‑227 package.2026/6/22 -
Panasonic ERJ UP型厚膜片式电阻器通过采用抗硫化电极材料和结构,具有极高的抗硫化性能。2026/6/4 -
TE Connectivity CRGSP厚膜抗硫脉冲片式电阻器在硫污染可能成为问题的高要求环境中,具有高可靠性和性能。2026/6/2 -
Vishay ERL(军用RLR)金属膜电阻器符合MIL-PRF-39017要求,型材尺寸有05、07、20和32。2026/4/28 -
Vishay CHEP高频率与大功率片式电阻这些电阻器设计旨在最大限度地减少内部电抗,采用0402或0603微型封装尺寸。2026/3/27 -
Stackpole Electronics RNAN High-Power Alum Nitride Substrate ResistorsAdvanced substrate technology delivers high-power, high-reliability thin film chip resistors.2026/2/23 -
Panasonic ERJ-PC超高精度片式电阻器高精度和高可靠性的厚膜电阻器,容差为±0.1%,温度系数为±25×10-6/K。2026/2/12 -
M5Stack Chain AngleA potentiometer knob input node in the M5Stack Chain series.2026/2/3 -
Stackpole Electronics RMAN High Power Aluminum Nitride ResistorsThick-film resistors built on aluminum nitride substrates for improved thermal performance.2026/2/2 -
Phoenix Contact 用于接近开关的电阻器网络专为浮动触点和接近开关的线路故障监测而设计。2026/1/21 -
Stackpole Electronics MCJ Metal Element Jumper Chip ResistorsDesigned for high-current reliability with higher current ratings than conventional jumpers.2026/1/13 -
Same Sky 滑动电位计额定电阻为1kΩ至100kΩ,为线性锥度,行程为15mm至60mm。2026/1/6 -
Same Sky PTNS2滑动电位计行程长度可达60mm,可选择塑料或金属杠杆。2026/1/6