onsemi UF3C SiC FETs

onsemi UF3C High-Performance SiC FETs are cascode Silicon Carbide (SiC) products that co-package high-performance G3 SiC JFETs with a cascode-optimized Si MOSFET to produce a standard gate drive SiC device. This series exhibits ultra-low gate charge and is excellent for switching inductive loads and applications requiring a standard gate drive. The onsemi UF3C SiC FETs are available in 650V, 1200V, and 1700V versions and are offered in D2PAK-3, D2PAK-7, D2PAK-7L, TO-247-3L, TO-247-4L, and TO-220-3L packages.

The onsemi UF3C SiC FETs feature standard gate-drive characteristics allowing for a true "drop-in replacement" to Silicon IGBTs, FETs, MOSFETs, or superjunction devices. Typical applications include EV charging, PV inverters, switch-mode power supplies, power factor correction modules, motor drives, and induction heating.

Features

  • Excellent body diode performance (Vf of <2V)
  • Drive with any Si and/or SiC gate drive voltage
  • High-performance cascode configuration
  • Easy drop-in replacement for IGBTs, Si, and other SiC MOSFETs
  • Innovative cascode configuration enables Si and SiC gate voltage compatibility
  • Excellent reverse recovery
  • Integrated ESD and gate protection
  • Integrated clamping diode protects gates from 25V and adds ESD protection
  • Superior thermal performance
  • Package options
    • D2PAK-3
    • D2PAK-7
    • D2PAK-7L
    • TO-247-3L
    • TO-247-4L (Kelvin)
    • TO-220-3L
  • Halogen-free and RoHS compliant

Applications

  • Electric vehicles
  • Battery chargers
  • Telecom and server PSUs
  • Solar inverters
  • Energy storage
  • Motor drives
  • Switching power supplies
  • Auxiliary power supplies
  • Load switches
View Results ( 24 ) Page
物料编号 数据表 Vds-漏源极击穿电压 Id-连续漏极电流 Qg-栅极电荷 封装 / 箱体 Pd-功率耗散
UF3C065040K4S UF3C065040K4S 数据表 650 V 54 A 43 nC TO-247-4 326 W
UF3C065080K4S UF3C065080K4S 数据表 650 V 31 A 51 nC TO-247-4 190 W
UF3C120080K3S UF3C120080K3S 数据表 1.2 kV 33 A 51 nC TO-247-3 254.2 W
UF3C065080T3S UF3C065080T3S 数据表 650 V 31 A 51 nC TO-220-3 190 W
UF3C120040K3S UF3C120040K3S 数据表 1.2 kV 65 A 51 nC TO-247-3 429 W
UF3C065080K3S UF3C065080K3S 数据表 650 V 31 A 51 nC TO-247-3 190 W
UF3C120150B7S UF3C120150B7S 数据表 1.2 kV 17 A 25.7 nC D2PAK-7 136 W
UF3C065030T3S UF3C065030T3S 数据表 650 V 85 A 51 nC TO-220-3 441 W
UF3C065040K3S UF3C065040K3S 数据表 650 V 54 A 51 nC TO-247-3 326 W
UF3C120040K4S UF3C120040K4S 数据表 1.2 kV 65 A 51 nC TO-247-4 429 W
发布日期: 2018-10-15 | 更新日期: 2025-07-25