MACOM GaN on SiC Transistors

MACOM GaN on SiC Transistors are next-generation RF power transistors that deliver industry-leading gain, efficiency, and power in the same compact footprint. These transistors feature 28V operating voltage, up to 8GHz frequency, high efficiency, and high breakdown voltage. The GaN on SiC transistors support high power, gain, and efficiency, while keeping the same footprint, versus previous generations. These transistors are 100% pass-biased JEDEC HAST (JESD22-A110E) and pass-Highly Accelerated Temperature and Humidity Stress Test (HAST). The GaN on SiC transistors are ideal for 2-way private radio, broadband amplifiers, cellular infrastructure, test instrumentation, and general amplification.

The MAPC-A30x transistors are unmatched transistors powered by a high-performance, 0.15µm GaN on SiC production process. These transistors offer a 10W to 120W saturated power range and are available in a thermally-enhanced flange package.

View Parts

The WST transistors are Gallium Nitride (GaN) High-Electron Mobility Transistors (HEMTs). Compared to silicon or gallium arsenide, GaN comes with high breakdown voltage, high saturated electron drift velocity, and high thermal conductivity.

View Parts

Features

  • 28V operating voltage
  • Up to 8GHz frequency range
  • 10W to 120W saturated power
  • High efficiency
  • High breakdown voltage
  • High temperature operation
  • Supports higher power, gain, and efficiency versus previous generations, while keeping the same footprint
  • 100% pass biased JEDEC HAST (JESD22-A110E)
  • Highly Accelerated Temperature and Humidity Stress Test (HAST)

Applications

  • 2-way private radio
  • Broadband amplifiers
  • Cellular infrastructure
  • Test instrumentation
  • Avionics - TACAN, DME, and IFF
  • Class A, AB, and linear amplifiers suitable for OFDM, W-CDMA, EDGE, and CDMA waveforms
  • L, S, and C-band radar
  • ISM
  • General amplification
View Results ( 20 ) Page
物料编号 数据表 频率 工具用于评估 增益 Id-连续漏极电流 输出功率 封装 / 箱体
MAPC-A3008-AB000 MAPC-A3008-AB000 数据表 10.9 dB 6 A 47.8 dBm 440166
MAPC-A3005-ADSB1 MAPC-A3005-ADSB1 数据表 DC to 6 GHz MAPC-A3005-AD
MAPC-A3005-ADTR1 MAPC-A3005-ADTR1 数据表 19 dB 1.4 A 39.9 dBm PDFN-12
MAPC-A3005-AS000 MAPC-A3005-AS000 数据表 14 dB 750 mA 39.2 dBm 440109-2
MAPC-A3005-ASSB1 MAPC-A3005-ASSB1 数据表 DC to 8 GHz MAPC-A3005-AS
MAPC-A3006-ABSB1 MAPC-A3006-ABSB1 数据表 DC to 8 GHz MAPC-A3006-AB
MAPC-A3007-AB000 MAPC-A3007-AB000 数据表 13.2 dB 4.6 A 46.4 dBm 440166
MAPC-A3007-ABSB1 MAPC-A3007-ABSB1 数据表 DC to 6 GHz MAPC-A3007-AB
MAPC-A3008-ABSB1 MAPC-A3008-ABSB1 数据表 DC to 6 GHz MAPC-A3008-AB
WST4050D-GP4 WST4050D-GP4 数据表 17 dB 750 mA 15.85 W
发布日期: 2025-08-26 | 更新日期: 2025-09-30