新款接口 IC

Texas Instruments TCAN6062 CAN XL Transceivers are high-speed Controller Area Network (CAN) transceivers that meet the physical layer requirements of the ISO 11898-2:2024 Annex A (CAN XL) specification. These devices support PWM decoding on the TXD pin, enabling operation in SIC, FAST TX, and FAST RX modes. For SIC mode, these devices reduce signal ringing at the dominant-to-recessive edge and enable higher throughput in complex network topologies. In FAST TX mode, the device uses an H-bridge architecture to drive logic states actively. This driver architecture, along with FAST RX thresholds centered around zero and an input logic buffer (TXD) threshold centered around 50%, enables high-speed communication up to 20Mbps in multidrop networks. FAST RX mode uses a high-speed comparator to detect bus traffic up to 20Mbps and convert it into received logic data.
-
Texas Instruments TCAN6062 CAN XL TransceiversCAN transceiver meets the physical layer requirements of the ISO 11898-2:2024 Annex A specification.2026/9/9 -
Texas Instruments ISO643x/ISO643x-Q1 Digital IsolatorsThese devices are designed for applications requiring up to a 5000VRMS isolation rating per UL 1577.2026/9/9 -
Toshiba DCL32xx00 低功耗双通道数字隔离器这些器件符合UL 1577标准,耐压隔离电压额定值为3000Vrms。2026/8/24 -
NXP Semiconductors TJA1046双高速CAN收发器双高速CAN收发器,支持待机模式和CAN FD。2026/7/30 -
Kinetic Technologies KTS1625 Low Voltage 16-Bit I2C-Bus I/O ExpanderGeneral-purpose I/O expander for microcontrollers over the I2C bus when additional I/Os are needed.2026/7/13 -
Texas Instruments ISO642x和ISO642x-Q1数字隔离器通用型、基本型和增强型双通道数字隔离器。2026/7/6 -
Texas Instruments TPS25752A USB Type-C®和USB PD控制器仅支持USB Type-C和PD 3.2的控制器,提供集成电源路径保护。2026/6/30 -
Texas Instruments TPS26750A USB Type-C®和USB PD控制器USB Type-C和PD 3.2控制器,支持240W扩展功率范围。2026/6/30 -
Texas Instruments TPS25751A USB Type-C®和USB PD控制器带有集成电源开关的USB Type-C®和PD 3.2 控制器2026/6/30 -
Toshiba 低功耗四通道数字隔离器低功耗四通道数字隔离器,采用紧凑型SSOP16封装,适用于工业系统。2026/6/23 -
Diodes Incorporated PI3DPX1225AZLBEX转接驱动器13.5Gbps USB Type-C® DP2.1/USB3 6:4交叉开关线性转接驱动器,可选低均衡器。2026/6/10 -
Infineon Technologies EZ-PD™ CCG7S USB单端口USB-C电源传输单端口USB Type-C® PD解决方案,内置升降压控制器,且可选配集成MOSFET。2026/4/16 -
iC-Haus iC-HF 6-Channel RS422 DriverFeatures 3+3 channel RS-422 line driver/receiver SSI/BiSS transceiver, including loopback.2026/4/14 -
Texas Instruments TCAN1473-Q1汽车CAN接口集成电路具备汽车信号增强功能的CAN FD收发器,带睡眠模式。2026/4/7 -
Texas Instruments TCAN241x-Q1 CAN FD系统基础芯片 (SBC)提供满足ISO-11898:2-2024物理层要求的CAN FD收发器。2026/4/1 -
Microchip Technology PCI12000C 3端口PCIe交换机单芯片PCIe交换机,设有三个端口和集成可编程I/O能力。2026/3/27 -
Microchip Technology PCI11400C单片PCIe交换机集成PCIe交换机,结合了USB 3.2 Gen 2主机控制器和可编程I/O。2026/3/24 -
Microchip Technology PCI11010C单芯片PCIe交换机提供一个2通道 (2×8GT/s) 上行端口和一个1通道 (1×8GT/s) 下行端口,传输速度高达8GT/s。2026/3/24 -
Microchip Technology PCI11101C单芯片PCIe交换机提供一个4通道 (4×8GT/s) 上行端口和一个2通道 (2×8GT/s) 下行端口,传输速度高达8GT/s。2026/3/24 -
Microchip Technology PCI1001/3/4/5 Switchtec™ PCIe交换机紧凑的低通道数格式支持灵活的PCIe连接性和高效的系统设计。2026/3/23 -
Microchip Technology PCI11414C单芯片PCIe交换机集成了USB 3.2 Gen 2主机控制器、以太网MAC和可编程I/O。2026/3/23 -
Texas Instruments TCAN1473A-Q1汽车CAN接口IC具有信号增强功能的 CAN FD收发器,并具有睡眠模式。2026/3/9 -
Texas Instruments TCAN843-Q1汽车级CAN FD收发器为低功耗带故障保护的含WAKE和Sleep模式的CAN FD收发器。2026/3/9 -
Texas Instruments TIOL221 收发器可耐受高达1.2kV(500Ω)的浪涌,符合IEC 61000-4-5标准要求,且内置保护功能。2026/3/9 -
Texas Instruments ISO6463数字隔离器专为需要依据UL 1577标准达到5000VRMS隔离等级的应用而设计的六通道器件。2026/3/4