新款无线和射频集成电路

Texas Instruments TRF2001 ISM频带多协议和Wi-SUN RF FEM是一款用于亚GHz频带低功耗无线应用的高性能RF前端模块 (FEM)。 该器件可工作在860MHz至930MHz频率范围内,可工作在3.1V至4.25V电源电压范围内,并且可工作在0.05µA的低休眠模式的 电流下。TRF2001 FEM所需的外部物料清单极少,包含了范围扩展器功率放大器 (PA) 和低噪声放大器 (LNA)、发射接收和天线开关、天线端口、低通滤波器,以及dB线性RF功率探测器。该设备通过集成功率放大器提供高输出功率,从而增加了无线系统的链路预算并扩展了其覆盖范围。 TRF2001 ISM频带多协议和Wi-SUN RF FEM采用高性价比设计,采用节省空间的4.5mm x 4.5mm QFN-28封装。典型应用包括智能数据集中器和收集器、能源基础设施无线通信、无线楼宇自动化系统、无线现场变送器和传感器,以及无线EV充电站。
-
Texas Instruments TRF2001 ISM频带多协议& Wi-SUN RF FEM用于亚GHz频带低功耗无线应用的高性能RF FEM。2026/8/4 -
Qorvo QPA0023 6GHz至18GHz驱动器放大器采用0.15µm pHEMT生产工艺制造的高性能驱动器放大器。2026/5/22 -
Abracon GNSS SolutionsFeature high-accuracy antennas, 3dB 90° hybrid couplers, and high-rejection SAW diplexers/filters.2026/5/22 -
CML Micro CMX994EF Direct Conversion ReceiverReplaces earlier receiver generation ICs from CML with improved functionality and power efficiency.2026/4/17 -
Nordic Semiconductor nRF54LM20B超低功耗无线SoC将高效MCU与超低功耗无线连接相结合,提供2MB NVM和512KB RAM。2026/4/16 -
STMicroelectronics ST25R210通用NFC读卡器该设备支持NFC发起者、NFC接受者、NFC读卡器和NFC卡模拟操作。2026/3/23 -
Guerrilla RF GRF6412 Digital Variable Gain Amplifier (DVGA)SPI-controlled, 31.75dB range amplifier that provides precise stepping in 0.25dB increments.2026/3/9 -
Qorvo QPA0813 0.5W X波段驱动放大器设计用于需要高效功率输出和紧凑外观尺寸的应用。2026/3/9 -
Qorvo QPL1842 CATV射频放大器IC在5MHz至850MHz频率范围内提供25dB增益和低噪声性能。2026/3/9 -
Qorvo QPA9862高线性预驱动放大器专为满足现代无线基础设施的高性能要求而设计。2026/3/9 -
Qorvo QPA2597 2.0GHz至6.0GHz GaN驱动放大器输出功率为32dBm,小信号增益为24dB,功率附加效率为37%。2026/3/6 -
Marki Microwave RF AmplifiersOffers an extensive portfolio of packaged broadband, LNAs, PAs, and pulse RF amplifiers.2026/2/27 -
Marki Microwave RF MixersIdeal for sensing apps, including cellular base stations, satellite communications, and wireless.2026/2/27 -
CML Micro CMX918 Low Power Software Defined Radio TunerHighly flexible RF front‑end processor optimized for compact, low‑power SDR receivers.2026/2/20 -
Espressif Systems ESP32双核Wi-Fi双模蓝牙SoC高度集成的Wi-Fi/蓝牙/BLE组合芯片,非常适合用于移动、可穿戴设备和物联网应用。2026/1/29 -
Qorvo RFSW1012宽带SPDT开关专为对插入损耗具有极高要求且同时需要优异功率承载性能的应用场景而设计。2026/1/26 -
Qorvo QPA1722 K波段功率放大器专为提高低地球轨道 (LEO) 卫星的性能和集成度而设计。2026/1/15 -
Nisshinbo NT1199 High Linearity GNSS Wideband LNAIntended for GNSS multi-band applications, with very high linearity and low current consumption.2025/12/25 -
STMicroelectronics ST60A3H1 V波段连接收发器采用微型化外形,集成双线性极化天线。2025/12/9 -
Abracon ALND-WB Low Noise Amplifiers (LNAs)These LNAs feature wideband operation from 0.8GHz to 10.5GHz, in four different packages.2025/11/19 -
Microchip Technology PIC32-BZ6高度集成无线SoC兼具强大的安全功能和广泛的无线连接选项。2025/11/18 -
Molex 芯片衰减器和终端器旨在降低高温下的信号衰减,从而提供最佳响应性能。2025/11/17 -
Mini-Circuits M4SWA4 MMIC Surface-Mount SP4T RF SwitchInternal driver for wideband operation from DC to 30GHz, and enables fast, nanosecond switching.2025/11/7 -
Nisshinbo NT1819 High Isolation SPDT RF SwitchThis device is suitable for 5G cellular infrastructure and other applications.2025/11/4 -
Menlo Micro MM5622 64Gbps Differential Loopback SwitchDC-coupled and supports high-speed differential signal switching in the latest standards.2025/10/30 -