Toshiba CMOS Low Dropout Regulators

Toshiba TCR2EE/TCR2EF/TCR3DG/TCR4DG CMOS Low Dropout Regulators feature low dropout voltage, low-output noise voltage, and fast-load transient response. These complementary metal-oxide-semiconductor regulators are available in fixed output voltages between 1.0V and 5.0V and capable of driving up to 200mA. Toshiba TCR2EE/TCr2EF/TCR3DG/TCR4DG Low Dropout Regulators also feature overcurrent protection and an auto-discharge function. The regulators are ideal for sensitive power supplies, such as analog and RF applications.

Features

  • Over current protection
  • Auto-discharge function
  • Pull down connection between CONTROL and GND
  • Ceramic capacitors can be used (CIN = 0.1µF, COUT = 1.0µF)

TCR2EE/TCR2EF Application Circuit

Application Circuit Diagram - Toshiba CMOS Low Dropout Regulators

TCR3DG/TCR4DG Application Circuit

Application Circuit Diagram - Toshiba CMOS Low Dropout Regulators
发布日期: 2019-10-03 | 更新日期: 2023-11-29