Toshiba TCR3UG Series Low-Dropout Regulators

Toshiba TCR3UG Series Extremely Low-Quiescent, Low-Dropout Regulators for Wearables and IoT applications offer a fast load transient and voltage regulation up to 300mA CMOS in an ultra-small package. The TCR3UG Series provides outstanding quiescent currents of <0.7uA in a small package size of 0.65mm x 0.65mm making it ideal for maximizing Li-ion battery life in wearable and IoT applications, saving cost and space. 

When powering "always-on systems" or maintaining "standby mode", the low IQ current (0.38μA typical) can preserve the single-cell Li-ion battery life. Other features include Over-current protection, Thermal Shutdown function, and an Auto-discharge option. The TCR3UG delivers excellent performance without sacrificing PSRR (70dB) and transient response (<60mV).

Features

  • Compact 0.65mm x 0.65mm LDO package
  • Extremely low quiescent current, 0.34uA typ @ 1.2V output
  • Fixed-output voltage, available between 0.8V and 5.0V
  • Regulated voltage stays within ±60mV during transient load conditions
  • 1% voltage accuracy
  • 70dB PSRR @ 1kHz
  • Maximum 327mV dropout @ 3.3V output
  • Thermal shutdown if overheated
  • (Optional) Automatically discharges output capacitor on shutdown
  • Enable pin
  • Inrush current reduction
  • Over-current protection

Applications

  • Voltage regulation up to 300mA
  • Always-on subsystems
  • Re-routing power around PMIC for “active standby” mode
  • NFC power
  • Cameras and CMOS image sensors
  • Single-cell Li-ion batteries
  • Wearable electronics
  • IOT battery-powered modules

Application Diagram

Application Circuit Diagram - Toshiba TCR3UG Series Low-Dropout Regulators
发布日期: 2017-11-06 | 更新日期: 2022-06-27