Toshiba U-MOSVII MOSFETs

Toshiba U-MOSVII MOSFETs are single and dual P-channel MOSFETs with low voltage gate drive and low drain-source on-resistance. These Toshiba devices have a drain-source voltage range of -12V to -20V and a continuous drain current range from -1A to +14A. The U-MOSVII MOSFETs are offered in a wide range of package types for design flexibility.

Features

  • Low-voltage gate drive
  • 0.0257Ω to 2.1Ω (@VGS = -2.5V) maximum drain-source on-resistance (RDS(ON))
  • P-channel polarity
  • -12V to -20V drain-source voltage (VDSS)
  • ±10V gate-source voltage (VGSS)
  • -0.25A to -14A drain current (ID)
  • 0.15W to 1.25W power dissipation (PD)
  • 21pF to 1400pF input capacitance (CISS)

Applications

  • Power management switches
  • Analog switches
发布日期: 2019-10-02 | 更新日期: 2023-12-08