Vishay / Siliconix SiHx28N60EF / SiHx33N60EF EF 系列功率 MOSFET
威世 SiHx28N60EF / SiHx33N60EF EF 系列功率 MOSFET 是一款 600V 快速体二极管 N 沟道功率 MOSFET,专为零电压开关(ZVS) /软开关 PWM 拓扑,如相移桥和 LLC 转换器半桥而开发。SiHx28N60EF 和 SiHx33N60EF 系列功率 MOSFET 的反向恢复电荷(Qrr)比标准 MOSFET 低 10 倍,因此在这些应用中更安全可靠。 这使器件能够更快地再次隔离完全击穿电压,有助于避免因击穿和热过应力而导致的失效。另外,更低的 Qrr 使器件的反向恢复损耗低于标准 MOSFET。这款器件的导通电阻和栅极电荷极低,因而传导损耗和开关损耗也极低,能在高功率、高性能的开关电源应用里节约能耗。该系列基于 E 系列 超级结 技术,通过了雪崩 UIS 测试,有 TO-220、TO-263、TO-220F、TO-247AC 封装可选。The EF power MOSFETs also incorporate 650VDS high voltage variants that offer low Figure-Of-Merit (FOM), low input capacitance, and low gate charge. These variants are available in TO-220FP, TO-220AB, TO-247AC, TO-263, TO-247, and PowerPak 8 x 8 packages. These MOSFETs are specifically designed for welding, induction heating, motor drives, and server and telecom applications.
特性
- Fast Body Diode MOSFET, using E Series Technology
- Reduced Trr / Qrr / Irrm
- Low figure-of-merit (FOM) Ron x Qg
- Ultra-low gate charge (Qg)
- Low reverse recovery charge (Qrr) increases reliability in zero voltage switching topologies
- Ultra-low on-resistance and gate charge
- Reduced conduction and switching losses
- Offered in TO-220FP, TO-220AB, TO-247AC, TO-263, TO-247, and PowerPak 8 x 8 packages
- Withstand high energy pulses in the avalanche and commutation mode with guaranteed limits through 100% UIS testing
- RoHS-compliant and halogen-free
应用
- Telecommunications - server and telecom power supplies
- Lighting
- High-intensity discharge
- LEDs
- Consumer and computing - ATX power supplies
- Industrial
- Welding
- Motor drivers
- Battery chargers
- Renewable energy
- Solar PV inverters
- Switch-mode power supplies
- Applications using the following topologies
- LLC
- Phase shifted bridge (ZVS)
- 3-level inverter
- AC/DC bridge
发布日期: 2015-02-09
| 更新日期: 2022-11-14