托管以太网交换机

 托管以太网交换机
Managed Industrial Ethernet Switches are purpose built for reliable networking in harsh industrial environments such as factory automation, transportation systems, utilities, and energy infrastructure. These switches are engineered with rugged metal housings, wide operating temperature ranges (often from  40 °C to +75 °C or beyond), resistance to vibration and electrical noise, and flexible mounting options like DIN rail or wall mounting to support installation in control cabinets and field enclosures.

Managed Ethernet switches are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial managed switch manufacturers including Advantech, Hirschmann, Phoenix Contact, Schneider Electric, Siemens, Teltonika & more. 

Please view our large selection of industrial managed ethernet switches below. 
结果: 3,315
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 功耗 工作电源电流 尺寸
Phoenix Contact 托管以太网交换机 FL SWITCH 2508

Phoenix Contact 托管以太网交换机 FL SWITCH 2204-2TC- 2SFX
4 x RJ45, 2 x Fiber Optic 100 Mb/s Ethernet, Fiber Optic 24 V 24 V - 40 C + 70 C 250 mA
Phoenix Contact 托管以太网交换机 FLSWITCH2312-2GC-2SFP

12 x RJ45, 2 x SFP, 2 x RJ45/SFP Combo 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 12 V 57 V - 40 C + 70 C
Weidmuller 托管以太网交换机 IE-SW-AL18M-16TX-2GC
Weidmuller 托管以太网交换机 IE-SW-AL12M-8GT-4GESFP
Weidmuller 托管以太网交换机 IE-SW-AL24M-16GT-8GESFP
Tripp Lite 托管以太网交换机 8P MNG INDT GIG POE L2 SWI,DIN
8 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 24 VDC 57 VDC - 40 C + 75 C 15 W 5.8 A 1.97 in x 6.3 in x 4.72 in
Tripp Lite 托管以太网交换机 4P SMT HARDN GIG ETHNT SW, DIN
4 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 20 VDC 60 VDC - 12 C + 60 C 10 W 500 mA 6.3 in x 4.72 in x 1.97 in
Phoenix Contact 托管以太网交换机 FL SWITCH EP7428R-L3F1P

16 x RJ45 10 Mb/s, 100 Mb/s, 1000 Mb/s, 10000 Mb/s Ethernet - 40 C + 85 C 446.7 mm x 486.2 mm x 44.4 mm
Weidmuller 7940104736
Weidmuller 托管以太网交换机 IGS-3032GC
Weidmuller 2682420000
Weidmuller 托管以太网交换机 IE-SW-AL08M-8GTPOE
Weidmuller 7940104732
Weidmuller 托管以太网交换机 IES-3240
Weidmuller 7940117774
Weidmuller 托管以太网交换机 IGPS-9084GP-LA
L-Com 托管以太网交换机 SW IP30 L2+ 8 Port 36w 10/100/1000

L-Com 托管以太网交换机 CAT6 A/B NET SWTC N-L/ETHERN

L-Com 托管以太网交换机 SWTC 24 100/1000 SFP/4 10GSFP+

L-Com 托管以太网交换机 SWTC 8 10/100
Teltonika 托管以太网交换机 24 ports PoE+, L2 managed switch with L3 features. 30W per port, budget of 300W. Cloud-enabled - shipped with 2 years of RMS Management. Protocols: Profinet, MRP, EtherNet/IP. Regions: Global. With US Power cord.
24 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet, RJ45 100 VAC 240 VAC 0 C + 50 C 330 W 483 mm x 234 mm x 44 mm
ORing 托管以太网交换机 12-port IEC 62443-4-2 cyber-hardened managed PoE switch; 8GE/PSE + 4 100/1000 SFP socket, non-IEEE 1588
12 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet - 40 C + 75 C 13.2 W 54.3 mm x 108.3 mm x 145.1 mm
ORing 托管以太网交换机 12-port managed PoE switch, PROFINET CC-B; 8GE/PSE + 4 100/1000 SFP socket

8 x PoE, 4 x SFP - 40 C + 75 C 13.2 W 108.3 mm x 54.3 mm x 145.1 mm
ORing 托管以太网交换机 12-port managed PoE switch; 8GE/PSE + 4 100/1000 SFP socket
12 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 50 V 57 V - 40 C + 75 C 13.2 W 96.4 mm x 105.5 mm x 154 mm
ORing 托管以太网交换机 12-port IEC 62443-4-2 cyber-hardened managed switch; 8GE + 4 100/1000 SFP socket, slim size, non-IEEE 1588
12 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 48 V - 40 C + 75 C 13 W 54.3 mm x 108.3 mm x 145.1 mm
ORing 托管以太网交换机 24-port managed switch, PROFINET CC-B; 16GE + 8 100/1000 SFP socket

16 x RJ45, 8 x SFP 12 V 48 V - 40 C + 75 C 20 W 105.5 mm x 96.4 mm x 154 mm
ORing 托管以太网交换机 14-port managed switch; 12GE + 2 100/1000 SFP socket
14 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 12 V 48 V - 40 C + 75 C 12.67 W 74.3 mm x 109.2 mm x 153.6 mm
ORing 托管以太网交换机 26-port IEC 62443-4-2 cyber-hardened rackmount PoE switch; 22GE/PSE + 2G Combo PSE + 2 100/1000 SFP socket , low watts power supply included
26 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 100 V 240 V - 40 C + 60 C 37 W 431 mm x 342 mm x 44 mm