托管以太网交换机

 托管以太网交换机
Managed Industrial Ethernet Switches are purpose built for reliable networking in harsh industrial environments such as factory automation, transportation systems, utilities, and energy infrastructure. These switches are engineered with rugged metal housings, wide operating temperature ranges (often from  40 °C to +75 °C or beyond), resistance to vibration and electrical noise, and flexible mounting options like DIN rail or wall mounting to support installation in control cabinets and field enclosures.

Managed Ethernet switches are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial managed switch manufacturers including Advantech, Hirschmann, Phoenix Contact, Schneider Electric, Siemens, Teltonika & more. 

Please view our large selection of industrial managed ethernet switches below. 
结果: 3,315
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 功耗 工作电源电流 尺寸
Lantronix 托管以太网交换机 MANAGED SWITCH,4-PORT 10/100/1000B-T+4-PORT100/1000SFP W/UK

Hirschmann 托管以太网交换机 Managed 24-port Full Gigabit 19" Switch
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 310 mm x 44 mm
Hirschmann 托管以太网交换机 Managed 24-port Full Gigabit 19" Switch, redundant PSU
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 310 mm x 44 mm
Hirschmann 托管以太网交换机 Managed 24-port Full Gigabit 19" Switch with L3, redundant PSU
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 310 mm x 44 mm
Hirschmann 托管以太网交换机 4x FE TX, 12-24 V DC, 0-60C, Lite Managed

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 2.35 W 114 mm x 79 mm x 25 mm
Hirschmann 托管以太网交换机 BRS40-8TX/4SFP-EEC
Hirschmann 托管以太网交换机 Interface converter electrical/optical for PROFIBUS-field bus networks; repeater function; for plastic FO; short-haul version;

4 x RJ45, 2 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 7 W 138 mm x 115 mm x 57 mm
Hirschmann 托管以太网交换机 New generation: interface converter electrical/optical for PROFIBUS-field bus networks; repeater function; for plastic FO; short-haul version; approval for Ex-zone 2 (Class 1, Div. 2)

4 x RJ45, 2 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 70 C 7 W 138 mm x 115 mm x 57 mm
Hirschmann 托管以太网交换机 FP Fiberoptic Gigabit Ethernet Transceiver SM, extended temperature range 20 Ports in total: 16x 10/100BASE TX / RJ45; 4x 100/1000Mbit/s fiber ; 1. Uplink: 2 x SFP Slot (100/1000 Mbit/s) ; 2. Uplink: 2 x SFP Slot (100/1000 Mbit/s)

16 x RJ45, 4 x SFP, 1 x USB Type-C 1 Gb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 9 W 138 mm x 115 mm x 73 mm
Hirschmann 托管以太网交换机 BRS30-1604OOOO-TTDY99HHSESXX.X
Hirschmann 托管以太网交换机 Auto-configuration adapter, M12 (RS232), EEC

12 x RJ45, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C 9 W 138 mm x 115 mm x 73 mm
Hirschmann 托管以太网交换机 Unmanaged 8-port Switch

12 x RJ45, 1 x USB Type-C 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C 9 W 138 mm x 115 mm x 73 mm
Hirschmann 托管以太网交换机 BRS30-1604OOOO-STCV99HHSESXX.X
Hirschmann 托管以太网交换机 BRS20-2000ZZZZ-SFCY99HHSESXX.X.XX

16 x RJ45, 4 x SFP 100 Mb/s Ethernet, SFP, USB Type-C 24 V 48 V 0 C + 60 C 15 W 109 mm x 138 mm x 115 mm
Phoenix Contact 托管以太网交换机 FL SWITCH 2214-2SFX
- 40 C + 70 C
Phoenix Contact 托管以太网交换机 FL SWITCH 2306-2SFP PN
- 40 C + 70 C
Phoenix Contact 托管以太网交换机 FL SWITCH 2314-2SFP PN
- 40 C + 70 C
Phoenix Contact 托管以太网交换机 FL SWITCH 2408

Phoenix Contact 托管以太网交换机 FL SWITCH 2406-2SFX

Phoenix Contact 托管以太网交换机 FL SWITCH 2414-2SFX

Phoenix Contact 托管以太网交换机 FL SWITCH 2206-2SFX PN
- 40 C + 70 C
Phoenix Contact 托管以太网交换机 FL SWITCH 2404-2TC-2SFX

Phoenix Contact 托管以太网交换机 FL SWITCH 2512-2GC-2SFP

Phoenix Contact 托管以太网交换机 FL SWITCH 2504-2GC-2SFP

Phoenix Contact 托管以太网交换机 FL SWITCH 2412-2TC-2SFX