托管以太网交换机

 托管以太网交换机
Managed Industrial Ethernet Switches are purpose built for reliable networking in harsh industrial environments such as factory automation, transportation systems, utilities, and energy infrastructure. These switches are engineered with rugged metal housings, wide operating temperature ranges (often from  40 °C to +75 °C or beyond), resistance to vibration and electrical noise, and flexible mounting options like DIN rail or wall mounting to support installation in control cabinets and field enclosures.

Managed Ethernet switches are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial managed switch manufacturers including Advantech, Hirschmann, Phoenix Contact, Schneider Electric, Siemens, Teltonika & more. 

Please view our large selection of industrial managed ethernet switches below. 
结果: 3,313
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 功耗 工作电源电流 尺寸
Phoenix Contact 托管以太网交换机 IG508164-RCRU

28 Port Ethernet 100 VAC 240 VAC - 40 C + 75 C 50 W 442 mm x 325 mm x 44 mm
Phoenix Contact 托管以太网交换机 EX73922X-0VB-X

8 Port 32 Gb/s RJ45 - 40 C + 75 C 20 W 140 mm x 72 mm x 170 mm
Phoenix Contact 托管以太网交换机 EX77964-8VB-X

28 Port Ethernet 12 V 24 V - 40 C + 75 C 430 mm x 254 mm x 44.2 mm
Phoenix Contact 托管以太网交换机 FL SWITCH IRT 4TX
- 25 C + 60 C
Phoenix Contact 托管以太网交换机 FL SWITCH 2207-FX

7 x RJ45, 1 x Fiber Optic 100 Mb/s Ethernet, Fiber Optic 24 V 24 V - 40 C + 70 C 220 mA
Phoenix Contact 托管以太网交换机 FL SWITCH 2206-2FXST

6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 9 V 57 V - 40 C + 70 C 255 mA
Phoenix Contact 托管以太网交换机 FL SWITCH 2214-2FX SM
14 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 12 V 57 V - 40 C + 70 C
Phoenix Contact 托管以太网交换机 FL SWITCH 2212-2TC-2SFX
- 40 C + 70 C

Advantech 托管以太网交换机 16FE Ind. Switch with EtherNet/IP,W/T.

16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 75 C 8 W 160 mA 120 mm x 84 mm x 74 mm
Advantech 托管以太网交换机 8FE + 2FE/GE SFP Port Managed Industrial Ethernet Switch

10 x RJ45 100 Mb/s RJ-45 12 VDC 48 VDC - 40 C + 75 C 6 W 105 mm x 40 mm x 152 mm
Advantech 托管以太网交换机 10 FE Port Managed Industrial Ethernet Switch

10 x RJ45 100 Mb/s RJ-45 12 VDC 48 VDC - 40 C + 75 C 6 W 105 mm x 40 mm x 152 mm
Advantech 托管以太网交换机 8GE Ind. Switch with Modbus TCP/IP, W/T.


Advantech 托管以太网交换机 4FE + 2SFP Managed Ethernet Switch

4 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s Ethernet, SFP 12 V 48 V - 10 C + 60 C 5.28 W 120 mm x 84 mm x 43 mm
Siemens 托管以太网交换机 SIMATIC NET,SCALANCE X200-4PIRT

4 x Fiber Optic 10 Mb/s, 100 Mb/s Fiber Optic 18 V 32 V - 25 C + 40 C 400 mA 60 mm x 125 mm x 124 mm
Siemens 托管以太网交换机 SIMATIC NET,SCALANCE X201-3PIRT

1 x RJ45, 3 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 18 V 32 V - 10 C + 60 C 100 mA 60 mm x 125 mm x 124 mm
Siemens 托管以太网交换机 SIMATIC NET,SCALANCE X202-2PIRT

2 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 18 V 32 V - 25 C + 60 C 100 mA 60 mm x 125 mm x 124 mm
Siemens 托管以太网交换机 SCALANCE X202-2P IRT PRO

2 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 18 V 32 V - 25 C + 60 C 100 mA 90 mm x 125 mm x 124 mm
Siemens 托管以太网交换机 SCALANCE X202-2P IRT PRO
Siemens 托管以太网交换机 IE SWITCH, SCALANCE XF204, RJ45

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 18 V 32 V - 40 C + 60 C 110 mA 75 mm x 125 mm x 73 mm
Siemens 托管以太网交换机 SCALANCE XF204 (2xBA RJ45 pre-assembled)
4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V - 40 C + 70 C 360 mA 100 mm x 117 mm x 74 mm
Siemens 托管以太网交换机 SCALANCE X204RNA

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V - 40 C + 60 C 150 mA 45 mm x 100 mm x 87 mm
Siemens 托管以太网交换机 SCALANCE X204RNA (HASAR)

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V - 40 C + 60 C 100 mA 45 mm x 100 mm x 87 mm
Siemens 托管以太网交换机 SCALANCE XF204 DNA
2 x RJ45 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V - 40 C + 70 C 100 mA 100 mm x 117 mm x 74 mm
Siemens 托管以太网交换机 SCALANCE X204RNA EEC

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 85 V 276 V - 40 C + 70 C 100 mA 70 mm x 147 mm x 123 mm
Siemens 托管以太网交换机 SCALANCE X204RNA EEC (PRP/HSR)

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 85 V 276 V - 40 C + 70 C 100 mA 70 mm x 147 mm x 123 mm