托管以太网交换机

 托管以太网交换机
Managed Industrial Ethernet Switches are purpose built for reliable networking in harsh industrial environments such as factory automation, transportation systems, utilities, and energy infrastructure. These switches are engineered with rugged metal housings, wide operating temperature ranges (often from  40 °C to +75 °C or beyond), resistance to vibration and electrical noise, and flexible mounting options like DIN rail or wall mounting to support installation in control cabinets and field enclosures.

Managed Ethernet switches are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial managed switch manufacturers including Advantech, Hirschmann, Phoenix Contact, Schneider Electric, Siemens, Teltonika & more. 

Please view our large selection of industrial managed ethernet switches below. 
结果: 3,313
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 功耗 工作电源电流 尺寸
Siemens 托管以太网交换机 SCALANCE XF204-2BA IRT

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V - 40 C + 60 C 100 mA 100 mm x 117 mm x 74 mm
Siemens 托管以太网交换机 SCALANCE XF204-2BA

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V - 40 C + 70 C 100 mA 100 mm x 117 mm x 74 mm
Siemens 托管以太网交换机 SCALANCE XF204-2BA DNA

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V - 40 C + 70 C 100 mA 100 mm x 117 mm x 74 mm
Siemens 托管以太网交换机 SIMATIC NET,SCALANCE XF204-2

4 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 18 V 32 V - 40 C + 60 C 100 mA 75 mm x 125 mm x 73 mm
Siemens 托管以太网交换机 SCALANCE XB205-3 ST

5 x RJ45, 3 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 18 V 32 V 0 C + 60 C 300 mA 80 mm x 117 mm x 109 mm
Siemens 托管以太网交换机 SCALANCE XB205-3 ST

5 x RJ45, 3 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 19.2 V 28.8 V 0 C + 60 C 300 mA 80 mm x 117 mm x 109 mm
Siemens 托管以太网交换机 SCALANCE XB205-3 SC

5 x RJ45, 3 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 19.2 V 28.8 V 0 C + 60 C 300 mA 80 mm x 117 mm x 109 mm
Siemens 托管以太网交换机 SCALANCE XB205-3 SC

5 x RJ45, 3 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 19.2 V 28.8 V 0 C + 60 C 300 mA 80 mm x 117 mm x 109 mm
Siemens 托管以太网交换机 SCALANCE XB205-3 LD SC

5 x RJ45, 3 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 19.2 V 28.8 V 0 C + 60 C 290 mA 80 mm x 117 mm x 109 mm
Siemens 托管以太网交换机 SCALANCE XB205-3 LD SC

1 x RJ45, 3 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 19.2 V 28.8 V 0 C + 60 C 290 mA 80 mm x 117 mm x 109 mm
Siemens 托管以太网交换机 SIMATIC NET,SCALANCE XF206-1

6 x RJ45, 1 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 18 V 32 V - 40 C + 60 C 100 mA 75 mm x 125 mm x 73 mm
Siemens 托管以太网交换机 SCALANCE XC206-2 ETHERNET SWITCH

6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 9.6 V 31.2 V - 40 C + 70 C 100 mA 60 mm x 147 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XC206-2SFP EEC
6 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 9.6 V 31.2 V - 40 C + 70 C 500 mA 60 mm x 147 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XC206-2SFP G EEC
6 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 9.6 V 31.2 V - 40 C + 70 C 100 mA 60 mm x 147 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XC206-2G PoE
6 x RJ45, 2 x SFP+ 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s Ethernet, SFP 19.2 V 31.2 V - 40 C + 60 C 100 mA 100 mm x 147 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XC206-2G PoE (DC 54 V)
6 x RJ45, 2 x SFP+ 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s Ethernet, SFP 52 V 57 V - 40 C + 60 C 100 mA 60 mm x 147 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XC206-2G PoE EEC (DC 54 V)
6 x RJ45, 2 x SFP+ 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s Ethernet, SFP 52 V 57 V - 40 C + 60 C 100 mA 60 mm x 147 mm x 125 mm
Siemens 托管以太网交换机 MANAGED IE SW,SCALANCE,XF208,FLAT

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 18 V 32 V - 40 C + 60 C 100 mA 75 mm x 125 mm x 73 mm
Siemens 托管以太网交换机 SCALANCE XC208EEC

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 100 mA 60 mm x 147 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XC208G EEC

8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 100 mA 60 mm x 147 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XC208G (EIP DEF.)

8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 100 mA 60 mm x 147 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XP208EEC

8 x M12 10 Mb/s, 100 Mb/s M12 19.2 V 28.8 V - 40 C + 70 C 100 mA 200 mm x 200 mm x 49 mm
Siemens 托管以太网交换机 SCALANCE XP208 (ETHERNET/IP)

8 x M12 10 Mb/s, 100 Mb/s M12 19.2 V 28.8 V - 40 C + 70 C 100 mA 200 mm x 200 mm x 49 mm
Siemens 托管以太网交换机 SIMATIC NET, SCALANCE X208PRO, IP65/67

8 x M12 10 Mb/s, 100 Mb/s M12 18 V 32 V - 40 C + 70 C 100 mA 90 mm x 125 mm x 124 mm
Siemens 托管以太网交换机 SCALANCE XP208EEC (V2)