托管以太网交换机

 托管以太网交换机
Managed Industrial Ethernet Switches are purpose built for reliable networking in harsh industrial environments such as factory automation, transportation systems, utilities, and energy infrastructure. These switches are engineered with rugged metal housings, wide operating temperature ranges (often from  40 °C to +75 °C or beyond), resistance to vibration and electrical noise, and flexible mounting options like DIN rail or wall mounting to support installation in control cabinets and field enclosures.

Managed Ethernet switches are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial managed switch manufacturers including Advantech, Hirschmann, Phoenix Contact, Schneider Electric, Siemens, Teltonika & more. 

Please view our large selection of industrial managed ethernet switches below. 
结果: 3,313
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 功耗 工作电源电流 尺寸
Siemens 托管以太网交换机 SCALANCE XC208G PoE
8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 19.2 V 31.2 V - 40 C + 60 C 144 W 100 mA 100 mm x 147 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XC208G PoE (DC 54 V)
8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 52 V 57 V - 40 C + 60 C 260 W 100 mA 60 mm x 147 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XP208POE EEC

8 x M12 10 Mb/s, 100 Mb/s M12 46 V 57 V - 40 C + 70 C 100 mA 200 mm x 200 mm x 49 mm
Siemens 托管以太网交换机 SCALANCE XB213-3 ST

13 x RJ45, 3 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 19.2 V 28.8 V 0 C + 60 C 410 mA 120 mm x 117 mm x 109 mm
Siemens 托管以太网交换机 SCALANCE XB213-3 ST

13 x RJ45, 3 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 19.2 V 28.8 V 0 C + 60 C 410 mA 120 mm x 117 mm x 109 mm
Siemens 托管以太网交换机 SCALANCE XB213-3 SC

13 x RJ45, 3 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 19.2 V 28.8 V 0 C + 60 C 410 mA 120 mm x 117 mm x 109 mm
Siemens 托管以太网交换机 SCALANCE XB213-3 SC

13 x RJ45, 3 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 19.2 V 28.8 V 0 C + 60 C 410 mA 120 mm x 117 mm x 109 mm
Siemens 托管以太网交换机 CALANCE XB213-3 LD SC

13 x RJ45, 3 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 19.2 V 28.8 V 0 C + 60 C 400 mA 120 mm x 117 mm x 109 mm
Siemens 托管以太网交换机 SCALANCE XB213-3 LD SC

13 x RJ45, 3 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 19.2 V 28.8 V - 10 C + 60 C 400 mA 120 mm x 117 mm x 109 mm
Siemens 托管以太网交换机 SCALANCE XC216EEC
16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 275 mA 120 mm x 147 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XB216

16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V 0 C + 60 C 280 mA 80 mm x 117 mm x 109 mm
Siemens 托管以太网交换机 SCALANCE XP216

16 x M12 10 Mb/s, 100 Mb/s, 1 Gb/s M12 19.2 V 28.8 V - 40 C + 70 C 100 mA 280 mm x 200 mm x 49 mm
Siemens 托管以太网交换机 SCALANCE XP216EEC

16 x M12 10 Mb/s, 100 Mb/s, 1 Gb/s M12 19.2 V 28.8 V - 40 C + 70 C 100 mA 280 mm x 200 mm x 49 mm
Siemens 托管以太网交换机 SCALANCE XP216 (ETHERNET/IP)

16 x M12 10 Mb/s, 100 Mb/s, 1 Gb/s M12 19.2 V 28.8 V - 40 C + 70 C 100 mA 280 mm x 200 mm x 49 mm
Siemens 托管以太网交换机 SCALANCE XP216POE EEC

16 x M12 10 Mb/s, 100 Mb/s, 1 Gb/s M12 46 V 57 V - 40 C + 70 C 100 mA 280 mm x 200 mm x 49 mm
Siemens 托管以太网交换机 SCALANCE XP216G
16 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s Ethernet 19.2 VDC 31.2 VDC - 40 C + 70 C 4 A
Siemens 托管以太网交换机 SCALANCE XC216-3G PoE (DC 24V)
16 x RJ45, 3 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s Ethernet, SFP 19.2 V 31.2 V - 40 C + 60 C 100 mA 180 mm x 147 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XC216-3G PoE (DC 54 V)
16 x RJ45, 3 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s Ethernet, SFP 52 V 57 V - 40 C + 60 C 100 mA 140 mm x 147 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XC216-4C G EEC
16 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 550 mA 140 mm x 150 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XC224-4C G EEC
24 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 700 mA 140 mm x 150 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XC224-4C G (E/IP DEF.)

24 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 700 mA 140 mm x 150 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE X307-3

7 x RJ45, 3 x Fiber Optic 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, Fiber Optic 18 V 32 V - 10 C + 60 C 100 mA 120 mm x 125 mm x 123 mm
Siemens 托管以太网交换机 SCALANCE X307-3LD

7 x RJ45, 3 x Fiber Optic 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, Fiber Optic 18 V 32 V - 40 C + 60 C 100 mA 120 mm x 125 mm x 123 mm
Siemens 托管以太网交换机 SCALANCE X308-2 Managed plus IE Switch

8 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, Fiber Optic 18 V 32 V - 10 C + 60 C 400 mA 120 mm x 125 mm x 123 mm
Siemens 托管以太网交换机 SCALANCE X308-2LD

8 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, Fiber Optic 18 V 32 V - 40 C + 60 C 400 mA 120 mm x 125 mm x 123 mm