WIRE 天线

结果: 826
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
TE Connectivity GD53-25
TE Connectivity 天线 Grid,Wire,Fixed,NF 2库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 5.15 GHz 5.35 GHz Cellular (NBIoT, LTE) WLAN, WiMAX Parabolic Grid 25 dBi 50 Ohms 1.5:1 100 W - 40 C + 70 C 1 Band Bracket Mount Connector N Female 5.25 GHz Wireless, P2P Backhaul 400 mm 300 mm GD5x
Quectel 天线 External, LTE: 698 960 MHz, 1700 2700MHz; WIFI, BT: 2400 2500 MHz; GNSS: 1561 +/-5 MHz, 1575 +/-5 MHz, LTE/GPS&BD/WIFI, Combining, 300 +/-20 (RG174), SMA Male (center pin), Screw, 54 91 5库存量
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, UHF Module Dome 4 dBi, 5 dBi, 2.5 dBi 50 Ohms 4 - 20 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Radio, Wireless Applications 91 mm 46.5 mm IP66 3 M RG174 x 3
Quectel 天线 External, 4G MAIN: 698 960 MHz, 1710 2690 MHz; GNSS: 1575.42 +/-5 MHz, 1561.098 +/-5 MHz; 4G DIV: 1710 2690 MHz , Main LTE&DIV LTE&GNSS, Combining, 300 +/-10, SMA Male (center pin), Adhesive, diameter 84 17.5 63库存量
最低: 1
倍数: 1
Multiprotocol Antennas Indoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, Galileo, GPS UHF Module Dome 2.94 dBi, 3.96 dBi 50 Ohms 4 - 20 C + 80 C 4 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 17.5 mm IP66 300 mm RG174 x 3 Bulk
Sierra Wireless 天线 10in1 Dual Sharkfin Antenna 4x5G/LTE, GNSS, 5xWi-Fi 2.4/5GHz, Bolt, 4m, Black
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.427 GHz, 1.562 GHz 960 MHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS WiFi SharkFin 6.7 dBi, 7.2 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 10 Band Screw FAKRA Connector 2.4 GHz, 5 GHz Mobile 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Sierra Wireless 天线 8in1 Dome Antenna - 4x5G/4G, GNSS, 3xWi-Fi, 2.4/5GHz, Bolt Mount, 5m, Black
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.562 GHz, 1.71 GHz, 2.4 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2 GHz, 6 GHz GNSS, GPS WiFi Dome 6 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 8 Band Screw SMA SMA Mobile 80 mm IP69K CS29, CS32 Bulk
Airgain 天线 MULTIMAX 5G antenna with 2 Cell/5G & 1 GNSS. 1 foot pigtail. Bolt mount. Color black. EZConnect cable harness sold separately
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Fixed Wireless Access Antenna 600 MHz 6 GHz 35 dBi 1558 MHz to 1610 MHz 2:1 - 40 C + 85 C 6 Band Threaded SMA Male 231.5 mm 78 mm 78.2 mm IP67, IP69K LMR-100

Pulse Electronics 天线 WIRELESS INFRASTRUCT
Bulk
Airgain 天线 MULTIMAX 5G antenna with 2 Cell/5G, 4 Wi-Fi, & 1 GNSS. 1 foot pigtail. Bolt mount. Color black. EZConnect cable harness sold separately
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Fixed Wireless Access Antenna 600 MHz 6 GHz 35 dBi 1558 MHz to 1610 MHz 2:1 - 40 C + 85 C 6 Band Threaded SMA Male 231.5 mm 78 mm 78.2 mm IP67, IP69K LMR-100
Airgain 天线 MULTIMAX 5G antenna with 2 Cell/5G, 1 Wi-Fi, & 1 GNSS. 1 foot pigtail. Bolt mount. Color black. EZConnect cable harness sold separately
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Fixed Wireless Access Antenna 600 MHz 6 GHz 35 dBi 1558 MHz to 1610 MHz 2:1 - 40 C + 85 C 6 Band Threaded SMA Male 231.5 mm 78 mm 78.2 mm IP67, IP69K LMR-100
Hirschmann BAT-ANT-N-6ABG-IP65
Hirschmann 天线 BAT-ANT-N-6ABG-IP65
- Antennas
Quectel YC0001CA
Quectel 天线 Embedded Antenna, PCB Chip, SMT mount, 35.00 8.50 3.00mm, IFA, 4G*1,RoHS&REACH Compliant

Reel, Cut Tape
Quectel YF0011KA
Quectel 天线 Embedded Antenna, FPC + Cable, Adhesive mount, 38.9 9mm, Dipole, WIFI*1,50.5mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant

Bulk
Quectel YFGA007AA
Quectel 天线 GNSS FPC Antenna L1/L2/L5 1176.45-1278.75MHz & 1575.42MHz, 43 24 0.12 , IPEX1 100mm cable

GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Quectel 天线 External Antenna, Fiberglass, Terminal mount, F 25.5 600mm, Array, LPWA/ISM*1,N type Male, IP67, RoHS&REACH Compliant
Bulk
Quectel 天线 External Antenna, Fiberglass, Terminal mount, F 25.5 300mm, Dipole, 5G*1,N type Male, IP67, RoHS&REACH Compliant
Bulk
Quectel 天线 External Antenna, Low Profile, 7in1, Adhesive mount, 133 73 19.1mm, Combo, 5G*4+5G*2+GNSS L1*1,1000mm, RG174LL, 1000mm, RG174, SMA Male, LNA Gain 18 3dB, IP66, RoHS&REACH Compliant
Bulk
Quectel 天线 External Antenna, Low Profile, Adhesive & Magnetic & Screw mount, 109.28 89 25.8mm, Active, GNSS Full Band*1,5055mm, RG174, SMA Male, LNA Gain 30 4dB, IP67, RoHS&REACH&POPS&CE Compliant

Outdoor Antennas 1.164 GHz 1.606 GHz Galileo, GLONASS, GNSS, GPS 3.27dBi, 2.46 dBi, 4.77dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive, Magnetic, Screw Connector SMA Male 109.28 mm 89 mm 25.8 mm IP67 RG174 Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, F65*45mm, Active, GNSS L1&L5*1,TNC Female, LNA Gain 28dB, IP67, UL 746c f1, RoHS Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.164 GHz, 1.559 GHz GNSS Screw Screw IP67 Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, f146.4 71.43mm, Active, GNSS Full Band*1,TNC Female, LNA Gain 37 4dB, IP67, RoHS&REACH Compliant
Bulk
Quectel 天线 External Antenna, Low Profile, Magnetic mount, F146.4 71.43mm, Active, GNSS Full Band*1,3000mm, RG174, SMA Male, LNA Gain 40 4dB, IP67, RoHS&REACH&CE Compliant

Outdoor Antennas 1.164 GHz 1.606 GHz Galileo, GLONASS, GNSS, GPS Dome 5.4 dBi, 5.5 dBi 50 Ohms - 40 C + 85 C 2 Band Magnetic Mount Connector TNC Female 71.43 mm IP67 RG174 Bulk
Quectel 天线 External Antenna, Low Profile, Adhesive & Magnetic mount, 55.2 48 20.5mm, Active, GNSS L1&L5*1,3000mm, RG174, SMA Male, LNA Gain 17dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.164 GHz, 1.559 GHz 1.189 GHz, 1.606 GHz GNSS Magnetic Mount SMA (Male) 55.2 mm 48 mm 20.5 mm IP67 Bulk
Quectel 天线 External Antenna, Fiberglass, Terminal mount, F 25.5 600mm, Array, LPWA/ISM*1,N type Male, IP67, RoHS&REACH Compliant
Bulk
Quectel 天线 External Antenna, Low Profile, 3in1, Screw mount, 89.3 86.3 35.4mm, Combo, 4G*2+GNSS L1*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant
Bulk
Quectel 天线 External Antenna, Low Profile, 3in1, Adhesive mount, 143.73*51.33 *15mm, Combo, 4G*1+WIFI*1+GNSS L1*1,1028mm, RG174LL, 1028mm, RG174, SMA Male, RP SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 700 MHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.606 GHz, 2.5 GHz Bluetooth LTE GNSS WiFi Adhesive Mount SMA (Male) 143.73 mm 51.33 mm 15 mm IP67 Bulk
Quectel 天线 External Antenna, Low Profile, 9in1, Screw mount, F 167 57mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 MHz, 1.164 GHz, 1.4 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.606 GHz, 6 GHz 5G GNSS Screw Screw 167 mm 167 mm 57 mm IP67, IP69K Bulk