新款存储器连接器

JAE Electronics ST20 Stacked 3-in-2 Card Connectors integrate connectivity and data storage into a stacked 3-in-2 connector, supporting nanoSIM + microSD™ or dual nanoSIM configurations. A top-and-bottom tray design enables a slim profile and a reduced PCB footprint, helping optimize internal space in compact devices. Applications for the JAE ST20 connectors include mobile devices, such as smartphones, tablets, drones, and dashcams.
-
JAE Electronics ST20 Stacked 3-in-2 Card ConnectorsIntegrates connectivity & data storage, supports nanoSIM + microSD™ or dual nanoSIM configurations.2026/8/18 -
TE Connectivity CAMM2存储器连接器采用新一代存储器模块接口,该接口已纳入JEDEC的JESD318标准。2025/12/23 -
GCT MEM1052 Push-Push Memory Card ConnectorFeatures 30VDC voltage rating, 0.5A AC/DC maximum current rating, and 2.83mm profile.2025/9/30 -
Same Sky SD 7.0卡连接器额定电压为30V,额定电流为0.5A,绝缘电阻为1000MΩ(500Vdc时)。2025/7/23 -
Amphenol DDR5/LPDDR5 CAMM2连接器符合JEDEC标准,具有644或666个引脚,间距为1mm x 1.38mm。2025/6/4 -
JAE Electronics ST51 microSD™ EXPRESS Card ConnectorsExternal storage devices that quickly read and write large amounts of data in a compact size.2025/2/19 -
GCT SIM8061 Hinged Nano SIM Card ConnectorIdeal for applications that require SIM cards to be locked in place and not accessible to end users.2025/2/18 -
GCT MEM2090 MicroSD Push-Push Memory Card ConnectorExtended life of 10K mating cycles, stainless steel shell, and is designed for top-of-PCB use.2024/4/25 -
GCT SIM8070 Low-Profile Push-Pull Nano SIM ConnectorA 6-pin push-pull style connector with a Nano SIM interface and a small 1.1mm height.2024/4/17 -
Same Sky 记忆卡连接器各种SD和microSD卡连接器以及SIM、micro-SIM、nano-SIM和智能卡连接器类型。2023/12/29 -
TE Connectivity Nano Sim和Micro Sim连接器出色的耐用性,长寿命,稳定的质量,符合ISO、ETSI和GSM标准。2023/9/15 -
Amphenol DDR5 SO-DIMM连接器提供高速度和高带宽,尺寸仅为常规DIMM的一半,功耗更低。2022/11/23 -
TE Connectivity DDR5 DIMM插槽专为高性能计算和服务器平台设计,支持高达6.4GT/s的带宽。2022/11/8 -
u-blox ADP-uSD-M2 MicroSD转M.2适配器让M.2卡模块可以直接插入需要M.2插槽的应用开发板。2022/10/3 -
GCT USB4525 USB Type-C® USB 3.2 Gen 2 Receptacle24-position, horizontal mid-mount device with 0.8mm offset for 2.36mm overall height above the PCB.2022/9/13