新款圆形连接器

Amphenol LTW X-Lok推入式锁定微型连接器为小型电源、信号和数据传输应用提供M8面板切口的替代方案。这些连接器采用弹簧加载的推入式锁定机制,可确保快速、可靠且直观的连接,并提供可听和可触的反馈。这种经济高效、高性能的设计可减少插配失败,加快安装速度,提高效率,同时最大限度地减少手工错误。Amphenol LTW X-Lok推入式锁定微型连接器设计用于承受1000次配接次数,使其成为工业自动化、交通运输、医疗、视频和LED灯应用的理想选择。
-
Amphenol X-Lok推入式锁定微型连接器为小型电源、信号和数据传输应用提供M8面板切口的替代方案。2026/8/26 -
HARTING Size 15 Panel Feed Through & Cable ConnectorsDesigned for demanding industrial applications and are suitable for harsh environments.2026/8/4 -
ODU AMC® NP Panel-Mount PlugsFeatures a breakaway locking principle and ruggedized construction with IP68 protection.2026/7/16 -
Phoenix Contact M12推挽PCB外壳连接器与所有现有的M12 THR母端子插座兼容,适用于K、L和Mcode电源。2026/7/10 -
Molex MiniCirc圆形连接器提供IP68防护、抗振动、紧凑的尺寸以及全插配时的触觉反馈。2026/5/18 -
Amphenol Apollo®连接器支持专为在医疗环境下可靠运行而设计的高性能互连。2026/5/8 -
ODU MEDI-SNAP®保护帽和保护盖可确保连接器在医疗、工业以及测试与测量应用中的清洁度和安全性。2026/3/25 -
Amphenol Neutrino® 连接器该产品结构精巧紧凑,配备10引脚容量,非常适合用于对插合、外形及功能有严格要求的医疗应用领域。2026/3/19 -
SOURIAU UTSX Size 16 & 18 Waterproof Circular ConnectorsFull-plastic, harsh-environment connectors offering a broad range of layouts in sizes 16 and 18.2026/3/13 -
Switchcraft Micro-Con-X Right-Angle PCB ConnectorsOffers up to 7 high-performance contacts in connectors smaller than 1/2" in diameter.2026/3/5 -
Phoenix Contact 适用于焊接工艺的M12设备连接器无铅、易于安装的设备,提供统一的信号编码和可靠的PCB锁定,从而实现可靠的设计。2026/2/26 -
Teltonika PR3x & PR4x AccessoriesProvide reliable power and secure connectivity for a wide range of routers and IoT devices.2026/2/20 -
LEMO OPTIMA D系列坚固耐用的微型连接器采用紧凑设计和坚固结构,适用于严苛的环境。2026/2/19 -
Amphenol WaSP微型圆形连接器采用简化接口设计,易于使用且经济实惠,适用于严苛环境。2026/1/28 -
LEMO SP Series Watertight IP68 ConnectorsPPSU construction makes it lightweight & durable, and it is compatible with repeated sterilization.2026/1/21 -
Phoenix Contact IPD配电板适用于要求严格的安装环境中进行配电的简单、安全且无需工具的解决方案。2026/1/21 -
Switchcraft MULTI-CON-X/MAXI-CON-X 0.570" OD Sealed Backshells0.570" maximum cable diameter for significantly larger cable sizes than standard backshell design.2026/1/20 -
Phoenix Contact M8 Push-Lock直插式连接器提供快速可靠的连接,适用于各种类型的电线和应用。2026/1/8 -
Phoenix Contact M17 PRO混合连接器符合IEC 61076-2-117标准的极数布局,集成了电源、数据和信号功能。2025/11/20 -
Phoenix Contact M23混合型PCB连接器与传统的绞合线组件相比,安装速度提高了80%,安装空间减少了60%。2025/11/20 -
Bulgin Vitalis Buccaneer Front & Rear ConnectorsAvailable in plug and socket versions with 2, 3, 4, 6, 7, 9, 12, and 25 contact options.2025/11/14 -
Bulgin Vitalis Buccaneer Flex Cable ConnectorsMates with inline or panel-/flange-mounting versions and offers plug or socket versions.2025/11/14 -
Bulgin Vitalis Buccaneer Bulkhead Flange ConnectorsOffers an average PCF reduction of 5.9kg CO2e per 100 units.2025/11/14 -
Bulgin Vitalis Buccaneer Inline Cable ConnectorsAvailable in plug & socket versions, it offers an average PCF reduction of 4.9kg CO2e per 100 units.2025/11/14 -
ODU MEDI-SNAP® 1.6kV High-Voltage ConnectorsOffers easy handling with push-pull locking and ensures long service life with IP64 protection.2025/11/5