新款FFC/FPC

GCT DBDPE- and Halogen-Free Flax Flex (FFC) Cables are 0.5mm or 1.00mm pitch tin-plated FFC cables that are DBDPE- and Halogen-free. These DBDPE- and Halogen-free cables offer a 0.5A or 1A current rating and 30 durability cycles. These GCT FFC cables can be folded into different shapes to save space, enabling the cables to fit into equipment and navigate around intricate designs.
-
GCT DBDPE- & Halogen-Free Flax Flex Cables0.5mm or 1.00mm pitch tin-plated FFC cables that are DBDPE- and Halogen-free.2026/3/25 -
Molex 易装式FFC/FPC FlexiSnap-15连接器采用一键式锁定机构和安全锁定销设计,可确保可靠的操作。2026/2/20 -
Molex Premo-Flex超级保持力FFC/FPC跳线采用自锁钉,具有优异的固定性、阻燃绝缘和高FLEX寿命。2026/2/20 -
Molex Flexi-Latch+ 连接器设计符合行业标准,简化组装过程。2026/2/13 -
GCT FFC2A36 0.5mm Vertical Flip-Lock ConnectorsTop-entry design and specifically designed for flexible layouts and fast assembly.2025/12/23 -
Hirose Electric 可穿戴解决方案设计用于可穿戴设备,例如耳机、智能手表、智能眼镜和智能戒指。2025/9/8 -
Molex Premo-Flex SlimStack FFC/FPC跳线采用0.35mm间距连接器,在紧凑外形下支持高达30Gbps的数据传输速率。2025/8/29 -
TE Connectivity 超薄型翻盖式FPC连接器采用超薄、薄型、节省空间的设计,间距为0.3 mm和0.5 mm。2025/6/5 -
JAE Electronics WP12 15A Battery Board-to-Board ConnectorsHigh-power FPC connectors that enable faster charging speeds and higher-capacity batteries2025/5/20 -
Hirose Electric FH79 0.3 mm脚距后翻式FPC连接器满足汽车应用中对节省空间的布线解决方案的需求。2025/4/11 -
Hirose Electric TB4汽车、1.0mm FPC/FFC对板连接器高性能、汽车级组件,采用1.0mm间距和中央锁定设计。2025/2/25 -
Hirose Electric FH52C碳墨电路连接器间距为1mm,高度为2mm,紧凑型设计,非常适合汽车应用。2025/2/4 -
Amphenol FlexFast™柔性板对板连接器专为连接FPC和FFC而设计的汽车级SMT/SMD互连解决方案。2024/12/15 -
Molex Premo-Flex热压焊FFC跳线具有更高的机械强度和出色的电气性能。2024/11/8 -
Hirose Electric TF70 FPC/FFC对板连接器稳健的0.5mm间距器件,设计用于汽车应用。2024/10/31 -
Hirose Electric FH75和FH75M汽车级FPC连接器采用两点弹簧触点设计,配有创新的FPC/FFC不匹配检测机制。2024/9/5 -
Molex Premo-Flex互插配FFC跳线提供了一种坚固耐用的电缆解决方案,简化了设计工作。2024/7/15 -
Molex Easy-On FFC/FPC FlatLock连接器具有双接触连接、预锁定能力和高插配次数额定值。2024/6/4 -
Molex Easy-On FFC/FPC FS19锡-铋连接器设计目的是无缝集成各类电缆,提供多种电路数量。2024/5/29 -
Chip Quik Printed Circuit Assembly Adapters & StencilsExpanded Printed Circuit Assembly product line with Dual Row and FPC/FFC SMT Adapters and Stencils.2024/2/19 -
Hirose Electric TF07V系列FPC/FFC连接器间距为0.5mm,高度仅为2.1mm,适合用于工业机器人中的受限空间。2024/2/12 -
Molex Premo-Flex圆形扁平电缆跳线有5至50个电路可供选择,长度为2"、4"、6"和8"。2023/12/8 -
Hirose Electric FH82 FPC连接器紧凑型一插即锁连接器,脚距为0.25mm,高度为0.65mm,厚度为0.2mm。2023/10/31 -
Molex Premo-Flex卓越保持电缆跳线具有各种标准OTS和定制选项,非常适合用于各种应用。2023/9/28 -
GCT 0.5mm Pitch Standard FFC Jumper CablesSuitable for the FFC connector range and is available with 4 to 80 conductors.2023/9/1