新款DIP 开关/ SIP 开关

Schurter SMT DIP Switches offer a 1.27mm half-pitch and a 2.2mm height for a low-profile, space-saving design. These ultra-miniature DIP switches are divided into two series: DTCD and DTCJ. The DTCD switches feature an SMD-type terminal, while the DTCJ switches have a J-type terminal. Specifications include a 24VDC to 50VDC switching voltage, a 100mA maximum switching current, and -40°C to +85°C operating temperature range. Designed for high-density electronic applications, these DIP switches from Schurter are suitable for industrial controls, communication systems, server hardware, consumer appliances, and medical devices.
-
Schurter SMT DIP SwitchesOffers a 1.27mm half-pitch and a 2.2mm height for a low-profile, space-saving design.2026/5/26 -
C&K Switches TDB超小型SMT半间距DIP开关采用镀金触点,触点电阻为100mΩ,操作力为4.9N。2026/4/2 -
C&K Switches 低压电机驱动解决方案包含广泛的开关产品系列,用于保护和控制工业应用中的元件。2025/3/27 -
E-Switch KAG Series DIP SwitchesOffers reliability and versatility with a low-profile design, gold contacts, and up to 12 positions.2023/12/21 -
CTS Electronic Components 219G SMD DIP SwitchesFeatures gold-plated terminals optimal for harsh outdoor environments.2023/10/4 -
TE Connectivity ADE和ADF下一代 DIP开关专为节省空间和简化制造而设计,具有高接触压力。2023/8/1 -
E-Switch KAD多脚位DIP开关具有三态功能,与二进制DIP开关相比,可提供更多编码选项。2023/3/31