新款触觉开关

Diptronics MLG Illuminated Tactile Switches provide horizontal operation and various LED colors in an 8.0mm length x 9.45mm width x 17.1mm height package. The MLG tact switch series features a contact rating of 0.1mA (20VDC) to 50mA (32VDC) and 25,000 cycles of operating life. These Diptronics illuminated tact switches are designed for use in servers, networking equipment, industrial control systems, and communication cabinets.
-
Diptronics MLG带照明触感开关Provides horizontal operation and various LED colors in an 8.0mm L x 9.45mm W x 17.1mm H package.2026/8/11 -
Diptronics T5WJ非照明触感开关Surface-mount, IP67-sealed tactile switches with a long travel.2026/8/11 -
Diptronics T8W非照明触感开关IP67-sealed, vertical-orientation tactile switches in an 8.5mm L x 8.5mm W x 3.95mm H package.2026/8/11 -
Schurter TCS43 Microminiature Tactile SwitchesOffers compact size, reliability, and precise haptic feedback for high-performance applications.2026/5/27 -
E-Switch TL6059 Tactile SwitchesIP67-sealed, through-hole-mounted tact switches with radial lead packaging for automated assembly.2026/3/2 -
E-Switch TL3220 Tactile SwitchesLow-profile surface-mount switches with RGB illumination.2026/2/27 -
M5Stack C147 Chain DualKeyProgrammable dual-key input development board equipped with the ESP32-S3FN8 main control chip.2026/1/26 -
M5Stack Chain KeySingle-button input node that adopts a hot-swappable mechanical keyboard design.2026/1/23 -
Panasonic EVP-BX SMD轻触开关中行程型开关,具有双端子结构和最大500mΩ的触点电阻。2026/1/6 -
TE Connectivity Alcoswitch密封式触觉开关提供可靠触觉反馈和环境保护的机电组件。2025/9/17 -
Panasonic EVP-BB 2.6mm × 1.6mm触觉开关最大高度为0.57mm的纤薄外形,2.6mm x 1.6mm的小尺寸,并具有IP67防护等级。2025/9/15 -
C&K Switches K5V发光触觉开关提供直角通孔和SMT型号,适用于波峰焊和回流焊工艺。2025/7/31 -
Littelfuse 互联给药设备生态系统解决方案用于构建和增强药物输送系统的广泛产品组合。2025/7/11 -
Panasonic EVP-BL轻触开关针对0.7N操纵力类型,提供300,000个周期的长机械寿命。2025/7/9 -
GCT Tactile SwitchesProfiles between 0.35mm and 5.10mm for various designs, including space-constrained applications.2025/6/11 -
C&K Switches 低压电机驱动解决方案包含广泛的开关产品系列,用于保护和控制工业应用中的元件。2025/3/27 -
C&K Switches KSC2 DCT双电路轻触开关设计用于SMT,具有IP67防护等级,尺寸为6.2mm x 6.2mm。2025/1/28 -
Omron BF3S SMT轻触开关6mm x 6mm表面贴装开关,适合高密度安装。2025/1/15 -
C&K Switches EITS直角发光触觉开关采用表面贴装PIP端子和标准通孔配置。2024/9/10 -
E-Switch TL1030 Tactile SwitchesFeatures a compact, surface-mount 3.5mm x 2.9mm size with multiple actuation force options.2024/8/15 -
HARTING 操作员和显示界面解决方案按钮和开关产品,构成了生产线上用户与机器之间的界面。2024/8/12 -
C&K Switches KSC DCT密封轻触开关软执行器,高度为3.5mm或5.2mm,具有SPDT功能、瞬时动作和IP67防护等级。2024/8/6 -
C&K Switches 带电气高度触觉开关的KSCIP67防护等级,高度为3.5mm,最高额定工作温度为+85°C或+125°C。2024/6/27 -
C&K Switches EL2基本轻触开关中型密封开关,具有6.2mmx6.2mm紧凑尺寸,标准高度为3.5mm和5.2mm。2024/6/27 -
APEM PHAP33 PCB Tactile SwitchesFeatures various single-pole, single-throw (SPST) momentary switch configurations.2024/5/24