新款GNSS/GPS开发工具

Quectel LG580P High-Precision GNSS Modules support concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations. These modules feature built-in professional-grade interference signal detection and elimination algorithms that mitigate multiple narrow-band interferences. This significantly improves signal reception performance in complex electromagnetic environments. The LG580P modules support L1, L2, L5, and L6 multi-band signals and feature built-in RTK and heading platforms to enhance robustness in challenging environments. These modules offer a built-in professional-grade NIC anti-jamming unit to suppress multiple narrow-band interferences. The LG580P modules are RoHS compliant and operate within the -40°C to 85°C temperature range. Typical applications include intelligent robots, precision agriculture, ADAS, and autonomous driving.
-
Quectel LG580P High-Precision GNSS ModulesSupport concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations.2026/3/31 -
SparkFun ZED-X20P GNSS Flex pHATsFeature the u-blox X20 engine, the powerful successor to the popular F9 engine.2026/3/24 -
u-blox EVK-M102 GNSS评估套件该套件旨在评估低功耗M10定位技术。2026/2/16 -
Mikroe GNSS 18 ClickCompact board for high-precision GNSS applications.2024/11/8 -
Mikroe GNSS 17 ClickCompact add-on board for precise global navigation and positioning.2024/11/6 -
Quectel LG290P GNSS Baseboard KitEvaluates the LG290P high-precision GNSS module.2024/9/30 -
u-blox EVK-F101 评估套件此套件用于MAX-F10S GNSS模块的测评,后者主要依托F10 L1/L5双频带GNSS技术构建而成。2024/9/27 -
Kaga FEI VN-90T, VN-9001T & VN-100T Evaluation KitsDesigned for the GT-90, GT-9001, and GT-100 modules.2024/9/10 -
Mikroe MIKROE-5890 4G LTE & GNSS ClickCompact add-on board for advanced global tracking and telematics applications.2024/9/6 -
Mikroe MIKROE-6129 GNSS 16 Click一款紧凑型附加板,可在城市环境中提供米级精度。2024/9/5 -
Quectel LG290P DaughterboardUsed in conjuction with the multi-band and high-precision evaluation board2024/6/1 -
u-blox XPLR-HPG-2高精度GNSS Explorer套件提供一个用于评估和原型设计高精度GNSS解决方案的完整平台。2024/5/11 -
u-blox XPLR-HPG-1高精度GNSS Explorer套件一款用于评估和原型设计高精度GNSS解决方案的完整平台。2024/5/11 -
STMicroelectronics X-NUCLEO-LIV4A1 GNSS扩展板基于Teseo-LIV4F微型双频带GNSS低功耗和测量引擎模块。2024/5/9 -
STMicroelectronics X-STM32MP-GNSS2扩展板嵌入用于加速度计和陀螺仪的Teseo-LIV4F GNSS接收器和iNEMO惯性模块。2024/3/22 -
Würth Elektronik 工程工具适用于多种产品类型与应用环境,如天线、GPS、Wi-Fi®和蜂窝设备。2023/9/12 -
u-blox EVK-F9P-00评估套件功能强大、用途多样的工具,用于评估高精度定位产品的性能。2023/3/13 -
Antenova M20072-EVB Evaluation Kit (EVK)Designed to test the functionality of the M20072 GNSS receiver module.2023/3/9 -
u-blox EVK-M9DR M9 GNSS航位推算评估套件评估M9定位航位推算技术的性能。2023/1/6 -
Xsens Vision NavigatorDual RTK GNSS/INS and vision-enabled navigation unit that tracks 3D position, velocity, orientation.2023/1/2 -
Xsens Vision Navigator Starter KitDual RTK GNSS/INS and a vision-enabled navigation unit that incorporates various sensors.2022/11/30 -
Calian TP53x TruPrecision SDKsWindows service application provides an autonomous connection to stream PointPerfect IP corrections.2022/11/1 -
STMicroelectronics X-NUCLEO-GNSS2A1 GNSS评估扩展板用于评估微型Teseo-VIC3DA GNSS模块。2022/10/14 -
Antenova M20071 Evaluation KitIs used to evaluate the M20071 Multi-Constellation GNSS Receiver.2022/8/19 -
SparkFun RTK Facet L-BandDesigned for high precision geolocation and surveying.2022/8/17 -