LITEON Optocouplers / Photocouplers
LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.Features
- Available in standard single, dual, and quad channels
- Offered in packages:
- Dual-In Package (DIP)
- Small Outline Package (SOP)
- Shrink Small Outline Package (SSOP)
- Long Small Outline Package (LSOP)
Applications
- Switch mode power
- Battery chargers
- Fax modems
- Home appliances
- Telecommunications
- Industry controllers
Additional Resource
发布日期: 2025-02-06
| 更新日期: 2025-08-22