新款白色 LED

Cree LED XLamp® XP-G Prime LED 是专为定向、高流明照明应用而设计的、高效能的LED。这些紧凑型LED 是一种高性能、节能的照明解决方案,专为需要出色的光学控制、高流明输出和长期可靠性的应用而设计。XLamp® XP-G Prime LED基于紧凑型3.45mm XP平台。这些LED提供70、80和90的CRI选项。XP-G Prime LED提供符合ANSI标准的颜色一致性和高达2000mA的高驱动电流。这些LED符合RoHS和REACH标准。XP-G Prime LED非常适合用于道路、工业和便携式应用。
-
ROHM Semiconductor 600V Super Junction (SJ) MOSFETsCompact, low-profile package options that provide excellent heat dissipation.2026/7/21 -
Cree LED XLamp® XP-G Prime LED适用于道路、工业和便携式照明应用的高效定向LED。2026/7/21 -
ams OSRAM SYNIOS™ E1515 KW SIURA1.KD白光LED专为高分辨率局部调光LCD平视显示器而设计2026/7/10 -
Lumileds LUXEON CZ ES Color Line LEDsOffer maximum density and minimal area for complex color arrays and measure 2mm x 1.6mm in size.2026/7/10 -
ams OSRAM OSCONIQ® S 5050 Gen 2.0 LED高效5050 LED,采用坚固的封装,适用于专业照明。2026/7/7 -
Lumileds LUXEON 2835 Commercial Visual Consistency LEDsDeliver uniform lighting performance specifically engineered for high-end architectural lighting.2026/7/6 -
Cree LED XLamp® XE-B LED更小元件封装,专为高强度和理想色彩混合而优化。2026/5/5 -
ams OSRAM SYNIOS™ E0808 KW EKUQ61.KD/HD LED具有宽广的朗伯辐射轮廓和在15mA最大正向电流下的效率为112lm/W。2026/4/10 -
Dialight 599 MicroLED® Single-Color SMD LEDs with Side PLCCAvailable in multiple single‑color options such as blue, green, red, yellow, and white.2026/4/9 -
ams OSRAM OSCONIQ™ C 2424 Gen 2 LED采用芯片级封装占位面积,可提供光通量和效率。2026/3/31 -
ams OSRAM GW CPSRM1.xM OSLON™ Square Essential LED在要求严格的照明应用中,提供卓越的耐用性、长寿命和高效率。2026/3/16 -
ams OSRAM OSLON™紧凑型RM LED采用矩形发光面积,长宽比为1:1.5,亮度输出为209Mnits。2025/12/5 -
Cree LED XLamp® XM-MR LED其特点是圆形发光表面,通过光学系统提高了投射光的质量。2025/11/19 -
American Bright LED 3535系列铜引线框架LED紧凑尺寸,提供3W、4W和5W版本,具备高强度色彩输出。2025/9/29 -
Cree LED J Series® 3030SWT LED专为普通和专业照明应用提供卓越价值。2025/9/25 -
Cree LED XLamp® CTW可调白光COB LEDTwo‑channel, CCT‑tunable LEDs with high flexibility, lumen density, efficacy, and reliability.2025/8/28 -
American Bright LED AB-FAZ/AB-FZC 12" Bendable Light StripsVersatile and customizable lighting solutions designed for both indoor and outdoor applications.2025/8/8 -
ams OSRAM OSCONIQ® S 5050 LED高功效性能和DLC Premium Lifetime,适用于室内和室外照明。2025/7/8 -
BIVAR Single Color PLCC LEDsIndustry-standard PLCC package with high luminous intensity and wide viewing angles.2025/7/3 -
ams OSRAM OSCONIQ® P3737第2代园艺照明LED专为专业园艺应用设计的照明解决方案。2025/6/26 -
ams OSRAM DURIS® S 5050 LED高效紧凑型灯具设计的完美解决方案,适用于室内和室外照明。2025/6/26 -
ams OSRAM OSCONIQ® S 3030白光LED采用蓝宝石倒装芯片和特殊荧光粉技术,提供卓越性能。2025/5/12 -
Luminus Devices SFT-25R-WES-A High-Power White LEDsMaximize the Candela/Lumen K-factor for high optical performance in directional lighting.2025/4/25 -
Luminus Devices SFT-12R-WES-A High-Power White LEDsMaximize the Candela/Lumen K-factor for high optical performance in directional lighting.2025/4/25 -
Cree LED XLamp® XP-GR LED特点包括与ANSI兼容的色度分箱和125°宽视角。2025/4/22 -