新款铝电解电容器

TDK抗振动轴向和焊接星形铝电解电容器是125V和63V额定电压的轴向/焊接星形电容器,具有高纹波能力、低等效串联电阻 (ESR) 以及在+125°环境温度下2500小时的使用寿命。这些TDK铝电解电容器满足48V至120V电池系统对紧凑型高纹波电流直流链路电容器组日益增长的需求。125V的B43693/B43793系列单个器件就支持较高的直流链路电压,无需再将电容器串联。63V的B41687/B41787系列采用相同的轴向/焊接星形构造,提供跨电压等级的设计标准化。这些TDK电容器的机械设计能够承受恶劣的环境条件,标准抗振动性高达20g。
-
TDK 抗振动轴向/焊接星形铝电解电容器125V和63V额定电压的轴向/焊接星形电容器,具有高纹波能力。2026/8/11 -
Vishay 269 PLT-SI铝电解电容器专为需要紧凑且高性价比解决方案的电源应用而设计。2026/6/23 -
Eaton EHCSA Aluminum Organic Polymer CapacitorsFeatures high ripple current, low equivalent series resistance (ESR), and low leakage current.2026/3/16 -
TDK B409x SMD混合铝电解电容器包括设计用于承受高达30g机械振动的电容器(MIL-STD-202,方法204)。2025/12/11 -
TDK B43655铝电解电容器符合AEC-Q200标准的要求,专为车载充电器而设计。2025/10/6 -
TDK B43656铝电解电容器设计用于对大电容、长寿命和高可靠性有要求的应用。2025/9/2 -
Nichicon GYG Conductive Polymer Hybrid CapacitorsHigh-reliability aluminium electrolytic capacitors with a 25V to 35V voltage range.2025/8/28 -
Nichicon UCN Long Life Aluminum Electrolytic CapacitorsHigh-reliability, surface-mount components engineered for demanding environments.2025/8/27 -
Nichicon GWC Hybrid Aluminum Electrolytic CapacitorsOffers low ESR, high ripple current capability, and long operational life (up to 4000 hours).2025/8/27 -
TDK 铝电解DC Link电容器铝电解电容器专为电动汽车车载充电器DC Link而设计。2025/7/14 -
Panasonic EEH-ZVU导电聚合物混合电容器车规级电容器,具有卓越的可靠性、寿命和热性能。2025/6/18 -
Eaton EHBSA导电性聚合物混合铝电容器符合AEC-Q200标准的表面贴装电容器,具有高纹波电流和低ESR。2025/3/31 -
Nichicon UTF AEC-Q200 Aluminum Electrolytic CapacitorsOffers a higher ripple current via a high-capacity electrode foil and low-resistance electrolyte.2025/1/30 -
TDK B41799铝电解电容器适用于汽车应用的超紧凑、抗振动电容器,工作温度高达+140°C。2025/1/29 -
Nichicon LHX Snap-In Aluminum Electrolytic Capacitors+125°C long-life assurance, 450V voltage, & 220µF-680µF capacitance in snap-in terminal-type design.2025/1/23 -
Nichicon LGA Aluminum Electrolytic CapacitorsSnap-in terminal-type with high capacitance, high ripple current, and withstanding 5000hrs at 105°C.2024/12/27 -
Nichicon UBR AEC-Q200 Aluminum Electrolytic CapacitorsAEC-Q200-qualified, radial-leaded capacitors in a miniature-sized package.2024/11/12 -
KEMET ALV70卡接铝电解电容器提供多种外壳尺寸和多引脚配置,适用于各种工业与能源应用。2024/9/25 -
Nichicon UCK AEC-Q200 SMD Aluminum Electrolytic CapacitorsAEC-Q200-qualified devices with a guaranteed life of 5000 hours at +105°C.2024/9/20 -
Rubycon ZLR Radial-Leaded Aluminum Electrolytic CapacitorsA high-performance electrolyte offers higher conductivity, achieving lower impedance than the ZLH.2024/9/20 -
TDK B43658铝电解咬接式电容器采用超紧凑型设计,工作温度范围为-40°C至+105°C。2024/9/4 -
KEMET 水平与垂直混合冠状SMD电容器高纹波电流,连续负载可达40Arms,耐高温能力可达+140°C。2024/8/26 -
Nichicon GXC Hybrid Aluminum Electrolytic CapacitorsFeatures chip-type capacitors with low ESR and high ripple current ratings.2024/7/23 -
TAIYO YUDEN AEC-Q200导电性聚合物混合电容器符合AEC-Q200标准,适用于各种汽车应用,抗振动能力高达30G。2024/6/25 -
Vishay 101/102 PHR-ST铝电解电容器具有大纹波电流,采用螺钉端子,外壳尺寸为 Ø 90mmx220mm。2024/6/10 -