新款信号调节

Banner S25GI-RS485-Q Galvanic Isolators are fully integrated signal- and power-isolated data transceivers for RS-485 communication. The S25GI-RS485-Q is suited for various high-speed, multipoint data transmission applications, particularly those requiring strong isolation and protection. These Banner galvanic isolators support the widely used Modbus RTU industrial protocol, positioning the devices for use in controlling and monitoring industrial devices, such as programmable logic controllers (PLCs), sensors, and actuators. The S25GI-RS485-Q is ideal for demanding industrial applications and features an industrial-grade design for locations subject to electrical noise, transients, and ground potential differences.
-
Banner Engineering S25GI-RS485-Q Galvanic IsolatorsProvides in-line device and signal protection.2026/6/9 -
Abracon GNSS SolutionsFeature high-accuracy antennas, 3dB 90° hybrid couplers, and high-rejection SAW diplexers/filters.2026/5/22 -
Abracon Automotive GNSS L1/L2/L5/L6 SAW FiltersSupports full-band GNSS L1/L2/L5/L6 and features low insertion loss and high isolation.2026/5/15 -
Abracon ACPI GNSS 90° Hybrid 3dB CouplersCombine orthogonal antenna modes with equal amplitude and 90° phase shift for circular polarization.2026/5/8 -
Qorvo QPQ3550高性能BAW带通滤波器运行范围为3.55GHz到3.70GHz,目标为3GPP 频带48和CBRS频谱。2026/3/9 -
Qorvo QPB1033 S波段开关滤波器模块该模块集成了两个开关,分别位于六个滤波器的两侧,并带有旁路路径。2026/3/9 -
Taoglas MHC125A Multiband GNSS Mini-Hybrid CouplerUltra-low 0.6mm profile and SMD package provide easy integration into multi-feed GNSS applications.2026/2/20 -
Abracon AFIL-LC Low-Pass LLTC Ceramic FiltersAllows low-frequency signals to pass while attenuating higher-order harmonics.2026/2/13 -
Johanson 8000BP14A050000xT UWB CH 9 Band Pass FiltersAvailable in a 0603 case size with a frequency range of 7737MHz to 8237MHz.2026/2/3 -
Vishay WLKN-000双工威尔金森功率分配器/组合器高性能双工威尔金森功率分配器,频率范围为15GHz至20GHz,中心频率为18GHz。2026/1/9 -
Calian Calian TW16xB 1-4端口智能功率GNSS信号分配器专业的全GNSS频段信号分配器,可将一根天线连接至最多四台接收机。2026/1/9 -
Renaissance High Band Power Filter DiplexersHigh-performance components built to accurately separate signals within specific frequency ranges.2025/12/12 -
Renaissance Drop-In Isolators5.2GHz to 18.5GHz frequency, a 1W to 50W power range, and a temperature tolerance of up to +90°C.2025/11/18 -
Mini-Circuits TCD Surface-Mount Bidirectional Couplers10dB or 20dB nominal coupling, 0.2dB or 2dB mainline loss, and up to 2W power handling capability.2025/11/7 -
Mini-Circuits NBSF-760+ Lumped LC Coaxial Bandstop FilterOffer a good insertion loss and high rejection and consists of high-Q capacitors and inductors.2025/11/6 -
Pasternack PE20DV1282 8-Way Power DividerHandles up to 30W and operates from 7GHz to 12.4GHz, offers SMA female inputs on all the ports.2025/10/15 -
Pasternack PE20DV1263 2-Way Power DividerOperates from 8GHz to 54GHz and handles up to 20W, uses 2.4mm female inputs on all the ports.2025/10/15 -
Qorvo QPP0025 5MHz至1.218GHz换衡器专为需要小型、低成本且高可靠表面贴装器件的应用而设计。2025/10/6 -
Qorvo QPQ5503 Wi-Fi® BAW频带增强滤波器在Wi-Fi UNII 1-3频段可实现低损耗,可在UNII 5-8频段提供高近距离抑制。2025/10/3 -
Qorvo QPB1034 S波段开关滤波器组模块在四个滤波器两侧各集成两个开关,并设有一个旁路。2025/9/16 -
Qorvo QPB1036 S波段开关滤波器组模块在六个滤波器两侧各集成两个开关,并设有一路旁通。2025/9/16 -
Qorvo QPQ5604体声波带通滤波器可在Wi-Fi® UNII 5‑8频段实现低损耗,在UNII 1‑3频段提供高近距离抑制。2025/9/16 -
Johanson 1224DP15A1572001E Dual-Band GNSS DiplexerFor GPS, Galileo, GLONASS, and BeiDou apps requiring simultaneous reception of L1 and L2/L5 signals.2025/8/6 -
Amphenol 集总元件滤波器带通、低通及高通滤波器,采用小型化稳健设计,特性阻抗为50Ω 。2025/8/5 -
Mini-Circuits GP2XA+/GP2X1A+ Power Splitters50Ω GaAs MMIC 2-way SMT devices that feature an excellent insertion loss of typically 0.7dB.2025/7/18 -