新款RF 测试设备

Digilent NI Ettus USRP X310 2x2 70MHz-6GHz SDR/Cognitive Radio is a high-performance, scalable software-defined radio (SDR) platform for deploying and designing next-generation wireless communications systems. The hardware architecture combines two extended-bandwidth daughterboard slots covering the DC to 6GHz range with multiple high-speed interface options (PCIe, Dual 1/10 GigE), up to 160MHz of baseband bandwidth, and a large user-programmable Kintex-7 FPGA in a convenient rack-mountable or desktop half-wide 1U form factor. In addition to providing best-in-class hardware performance, the open-source software architecture of the Digilent NI Ettus USRP X310 provides cross-platform UHD driver support, making it compatible with a large number of USRP-supported development frameworks, reference architectures, and open-source projects.
-
Digilent NI Ettus USRP E320 2x2 SDR/Cognitive RadioThis SDR/cognitive radio offers four times as many FPGA resources as the USRP E31x devices.2025/9/17 -
Digilent NI Ettus USRP X310 2x2 SDR/Cognitive RadioA scalable SDR platform for deploying and designing next-generation wireless communications systems.2025/9/17 -
Mini-Circuits PWR-18RMS-RC USB & Ethernet RMS Power SensorProvides high-performance measurement of average power levels in diverse range of test applications.2025/2/4 -
Keysight Technologies FieldFox Handheld AnalyzersRugged enough to meet MIL specs and can operate in a -10°C to +55°C temperature range.2023/9/12 -
Digilent Ettus USRP™ B21070MHz to 6GHz SDR/Cognitive radio, designed with two receive and two transmit channels.2022/10/6