新款RF集成电路

Skyworks Solutions Inc. SKY6641x-11 2.4GHz Front-End Modules (FEMs) are high-performance, fully integrated RF FEMs designed for BLUETOOTH® (including low energy), Zigbee®, and Thread applications. Designed for ease of use and maximum flexibility, the Skyworks SKY66411-11 and SKY66415-11 FEMs provide a power amplifier, low-noise amplifier, low-loss bypass path, and transmit/receive switches. Operation over a wide supply-voltage range enables use in battery-powered applications across a broad range of the battery discharge curve.
-
Skyworks Solutions Inc. SKY6641x-11 2.4GHz Front-End ModulesDesigned for BLUETOOTH® (including low energy), Zigbee®, and Thread applications.2026/9/9 -
Qorvo QPF4607 Wi-Fi® 7前端模块 (FEMs)一款具备高度集成特性的FEMs,专为满足Wi-Fi® 7 (802.11be) 系统的需求而设计研发。2026/9/4 -
Qorvo QPC6144 50MHz至12GHz高隔离SP4T射频开关设计用在蜂窝网络、5G和其他高性能快速开关应用中。2026/9/4 -
Texas Instruments TRF2001 ISM频带多协议& Wi-SUN RF FEM用于亚GHz频带低功耗无线应用的高性能RF FEM。2026/8/4 -
Qorvo QPA0023 6GHz至18GHz驱动器放大器采用0.15µm pHEMT生产工艺制造的高性能驱动器放大器。2026/5/22 -
Abracon GNSS SolutionsFeature high-accuracy antennas, 3dB 90° hybrid couplers, and high-rejection SAW diplexers/filters.2026/5/22 -
CML Micro CMX994EF Direct Conversion ReceiverReplaces earlier receiver generation ICs from CML with improved functionality and power efficiency.2026/4/17 -
Nordic Semiconductor nRF54LM20B超低功耗无线SoC将高效MCU与超低功耗无线连接相结合,提供2MB NVM和512KB RAM。2026/4/16 -
Guerrilla RF GRF6412 Digital Variable Gain Amplifier (DVGA)SPI-controlled, 31.75dB range amplifier that provides precise stepping in 0.25dB increments.2026/3/9 -
Qorvo QPA0813 0.5W X波段驱动放大器设计用于需要高效功率输出和紧凑外观尺寸的应用。2026/3/9 -
Qorvo QPL1842 CATV射频放大器IC在5MHz至850MHz频率范围内提供25dB增益和低噪声性能。2026/3/9 -
Qorvo QPA9862高线性预驱动放大器专为满足现代无线基础设施的高性能要求而设计。2026/3/9 -
Qorvo QPA2597 2.0GHz至6.0GHz GaN驱动放大器输出功率为32dBm,小信号增益为24dB,功率附加效率为37%。2026/3/6 -
Marki Microwave RF AmplifiersOffers an extensive portfolio of packaged broadband, LNAs, PAs, and pulse RF amplifiers.2026/2/27 -
Marki Microwave RF MixersIdeal for sensing apps, including cellular base stations, satellite communications, and wireless.2026/2/27 -
CML Micro CMX918 Low Power Software Defined Radio TunerHighly flexible RF front‑end processor optimized for compact, low‑power SDR receivers.2026/2/20 -
Espressif Systems ESP32双核Wi-Fi双模蓝牙SoC高度集成的Wi-Fi/蓝牙/BLE组合芯片,非常适合用于移动、可穿戴设备和物联网应用。2026/1/29 -
Qorvo RFSW1012宽带SPDT开关专为对插入损耗具有极高要求且同时需要优异功率承载性能的应用场景而设计。2026/1/26 -
Fairview Microwave SMA CirculatorsOffers isolation ranging from 13dB to 40dB and power ratings from 1kW to 80W.2026/1/20 -
Qorvo QPA1722 K波段功率放大器专为提高低地球轨道 (LEO) 卫星的性能和集成度而设计。2026/1/15 -
Nisshinbo NT1199 High Linearity GNSS Wideband LNAIntended for GNSS multi-band applications, with very high linearity and low current consumption.2025/12/25 -
STMicroelectronics ST60A3H1 V波段连接收发器采用微型化外形,集成双线性极化天线。2025/12/9 -
Abracon ALND-WB Low Noise Amplifiers (LNAs)These LNAs feature wideband operation from 0.8GHz to 10.5GHz, in four different packages.2025/11/19 -
Microchip Technology PIC32-BZ6高度集成无线SoC兼具强大的安全功能和广泛的无线连接选项。2025/11/18 -
Renaissance Drop-In CirculatorsFeatures a design that allows for quick and easy integration into printed circuit boards (PCBs).2025/11/18