新款音频数/模转换器 IC

Texas Instruments TAD5112低功耗立体声音频数模转换器 (DAC) 具有2VRMS 差分输出、110dB动态范围立体声通道或1VRMS 单端输出、107dB动态范围四通道。TAD5112支持差分和单端输入和输出。DAC输出可配置为线路输出或耳机负载。该DAC可可为16Ω耳机负载提供高达62.5mW的驱动功率。TAD5112集成了可编程通道增益、数字音量控制、低抖动锁相环(PLL)、可编程高通滤波器(HPF)、可编程EQ和双四路滤波器、低延迟和超低延迟滤波器模式。它允许DAC和PDM麦克风信号链的采样率高达768kHz。TAD5112支持模拟输入至输出旁路选项,并通过PDM接口记录多达四通道数字麦克风。来自模拟输入和数字输入的数据也可以在器件内混合。Texas Instruments TAD5112支持I2S、时分多路复用(TDM)或左对齐(LJ)音频格式,可通过I2C或SPI进行控制。得益于这些集成的高性能特性和单电源运行,TAD5112非常适合用于空间受限的音频应用。
-
Texas Instruments TAD5112低功耗立体声音频数模转换器该器件支持差分和单端输入和输出。2025/3/26 -
Texas Instruments TAD5212高性能音频DAC该设备支持差分和单端输入和输出。2025/3/26 -
ROHM Semiconductor BD34302EKV MUS-IC™系列32位立体声音频DAC专为高品质音频而开发,集成了罗姆的卓越音质设计技术。2025/1/17 -
Texas Instruments TAD5142立体声音频DAC该设备集成了锁相环(PLL),支持高达192kHz的采样率。2024/12/13 -
Texas Instruments TAD5242立体声音频DAC该器件集成了锁相环 (PLL),支持高达192kHz的采样率。2024/12/13