新款嵌入式工具与配件

Chip Quik DFN-6 to DIP-6/10 SMT Adapters are built on FR-4 material and include surface-mount male vertical headers, wire wrap, or machine pins. These adapters are designed with a top-side footprint for surface-mount components, while the bottom side includes pads for two single-row surface-mount vertical headers. The SMT adapters offer a UL 94V-0 flammability rating and comply with IPC-A-610 Class II standards. These adapters operate from -40°C to +130°C temperature range and withstand a maximum reflow temperature of +260°C. The SMT adapters are lead-free and are RoHS compliant. These adapters feature a PCB size of 25.4mm x 7.62mm x 1.6mm (IPC0272) and 25.4mm x 12.7mm x 1.6mm (IPC0273).
-
Chip Quik DFN-6 to DIP-6/10 SMT AdaptersConstructed using FR-4 material and offer a UL 94V-0 flammability rating.2026/8/3 -
Chip Quik Extra-Narrow SMT-to-DIP AdaptersDesigned to replace obsolete DIP ICs with newer surface-mount components.2026/7/29 -
Mikroe Life Metrics ClickCompact add-on board for multi-vital sign monitoring and evaluation in biomedical applications.2026/6/2 -
DFRobot NVIDIA® Nano™ & Xavier™ NX Jetson Carrier BoardCreated to bridge the gap between theoretical AI concepts and practical edge computing deployment.2026/5/13 -
XMOS XTAG 4 Debug AdapterDesigned to load, run, and debug firmware on XMOS processors.2026/4/24 -
Arduino ASX00085 UNO Breakout Carrier BoardProvides developers with direct access to the high‑speed signals on the Arduino UNO Q platform.2026/4/20 -
NXP Semiconductors KITPF09FRDMPGM编程板开发插座板,采用PF09 9通道电源管理IC (PMIC)。2026/4/10 -
Grinn AstraADA-1680 Core Module AdapterIntegrates the AstraSOM‑1680 with the Synaptics Astra Machina Foundation Series demo board.2026/4/7 -
STMicroelectronics STEVAL-C34ADPTK1扩展板套件旨在通过CN34连接器增强连接性 & 扩展ST评估板的接口能力。2026/3/25 -
STMicroelectronics AEK-MCU-SRLNK Stellar MCU编程器与调试器该加密狗是一款无源USB转JTAG调试器与编程器,可为各类汽车应用提供解决方案。2026/3/23 -
Renesas Electronics ForgeFPGA™插座卡开发套件实现ForgeFPGA™引脚与Go Configure开发板之间的连接。2026/1/19 -
Espressif Systems ESP-Module-Prog-1 Development BoardDesigned specifically for modules without soldering to the power and signal lines.2025/11/25 -
Trenz Electronic CR00240-01-A CRUVI HDMI AdapterIncludes a high-speed level shifter and is based on active DDC Puffer PTN3363BSMP.2025/11/13 -
Espressif Systems ESP-Prog-2 Debugging ToolSupports automatic firmware downloading, serial communication, and JTAG online debugging.2025/9/16 -
SEGGER Microcontroller Flasher Hub-4High-performance solution designed for efficient, parallel programming of embedded systems.2025/8/21 -
Renesas Electronics FPB-RA2T1快速原型设计板一款多功能开发平台,基于RA2T1 32位Arm® Cortex®-M23微控制器打造。2025/7/22 -
Microchip Technology KSZ8895 EDS2子卡设计用于评估KSZ8895千兆以太网RGMII交换机。2025/7/8 -
Microchip Technology KSZ8795 EDS2子卡设计用于评估KSZ8795CLX 10/100Mbit以太网交换机。2025/7/8 -
Auvidea Auvidea M15E M.2 5GbE KitKit includes the M15E M.2 5GbE, BE323 Ethernet adapter board, and a (1:1) Ethernet cable.2025/7/2 -
Auvidea M15E M.2 5GbE Add-on CardDesigned to seamlessly elevate the camera performance and enable the use of 5GigE vision cameras.2025/5/23 -
Elprotronic Inc. Standalone Gang (S-Gang) ProgrammerFeatures up to 1Mbytes/s data transfer speed to or from the target device.2025/5/6 -
Texas Instruments HSS-HCS-BLANKEVM智能保险丝子卡子卡与HSS-HCMOTHERBRDEVM结合使用,展示了TI智能保险丝产品组合的功能。2025/4/24 -
Microchip Technology VIDEO-DC-MIPITX CSI-2 MIPI Transmit FMC卡支持PolarFire® 和PolarFire SoC FPGA收发器,可实现基于GPIO的IP解决方案。2025/4/8 -
Microchip Technology MPLAB® PICkit™ Basic调试器非常适合用于不需要高压编程或高级调试功能的项目。2025/4/1 -
Bridgetek VM820C BT820 Credit Card ModuleBaseboard for development modules, designed specifically for the EVE5 BT820 embedded video engine.2025/3/13