新款微控制器 - MCU

Texas Instruments F29H85x Real-Time Microcontrollers are designed to help engineers achieve more intelligent and secure processing in industrial and automotive applications. The F29H85x series is built on TI's 64-bit C29 digital signal processor core and includes an advanced architecture with integrated security and safety features. These microcontrollers provide comprehensive diagnostics, error-checking mechanisms, and cybersecurity capabilities, with a fully isolated hardware security module that protects systems from cyber threats and unauthorized access. The MCUs are engineered to comply with the International Organization for Standardization 26262 and International Electrotechnical Commission 61508 automotive and industrial safety standards, with levels up to ASIL D and SIL 3.
-
Texas Instruments F29H85x Real-Time MicrocontrollersHelps engineers achieve more intelligent & secure processing in industrial/automotive applications.2026/9/10 -
Infineon Technologies TLE9954QSW40-33 MOTIX™电机控制SoC/SIP这一组合为汽车BLDC泵和座椅应用提供紧凑型、高度集成的解决方案。2026/9/4 -
Espressif Systems ESP32-P4 System-on-Chip (SoC)High-performance RISC-V SoC with integrated media processing, HMI, and security capabilities.2026/9/1 -
Toshiba TXZ+™ TMPM4L Arm® Cortex®-M4 MCU集成了专用硬件和安全功能,适用于单电机控制应用。2026/8/19 -
Infineon Technologies PSOC™ Control C1微控制器32位控制MCU,配备Arm® Cortex®-M0 CPU和MATH协处理器。2026/8/6 -
Microchip Technology AVR® LA AVR32LA14/20/28/32微控制器适用于电容式触摸和低功耗嵌入式设计的入门级AVR LA MCU。2026/7/24 -
Microchip Technology PIC16F13254/55/74/75 28/40引脚微控制器提供一套独特的外设,以实现基于硬件的解决方案。2026/7/7 -
Microchip Technology PIC16F13256/76 28/40引脚微控制器集成低功耗运行模式、可配置逻辑和坚固的安全功能。2026/6/25 -
Infineon Technologies CYT6BJ TRAVEO™ T2G 32位汽车MCU用于汽车车身电子设备,具有强大的处理能力和可靠的网络连接性2026/6/12 -
Microchip Technology PIC18F-Q35 微控制器一个可扩展的8位MCU平台,为需要灵活的外设集成的嵌入式设计而打造。2026/6/12 -
XMOS XCORE-200 32-bit Multicore MicrocontrollersFeatures fast processing, low latency, and flexibility for the high demands of IoT applications.2026/4/24 -
XMOS XCORE.AI Multicore MicrocontrollersFeatures the low latency and timing of the xCORE architecture for mainstream embedded applications.2026/4/24 -
Renesas Electronics RX14T电机控制微控制器与RX13T和RX23T MCU系列相比,性能与功能均有所增强。2026/4/7 -
Microchip Technology PIC32CM GC 32位Arm® Cortex®-M23 MCU具有安全功能、CAN-FD、SERCOM、全速USB、增强的触摸功能和高级模拟功能。2026/3/23 -
STMicroelectronics STM32WBA2 32位无线微控制器采用紧凑型架构,支持低功耗蓝牙®、IEEE 802.15.4、Zigbee®及Thread协议。2026/3/9 -
STMicroelectronics STM32C5 Arm® Cortex®-M33芯体主流MCU这些MCU设计旨在支持开发具有成本效益的应用。2026/3/4 -
Renesas Electronics RA0E3通用微控制器微控制器属于入门级、低端RA0系列。2026/3/2 -
Microchip Technology PIC32CM PL10低功耗Arm® Cortex®-M0+处理器MCU在将设计从8位MCU升级到32位MCU时,这些MCU是一个具有吸引力的选择。2026/2/13 -
Texas Instruments F28E12x C2000™实时微控制器与之前的C2000 MCU相比,计算能力快30%,用于单电机和PFC系统。2026/2/12 -
Infineon Technologies XMC5000 低功耗和工业微控制器支持2.7V至5.5V的输入电源范围,可扩展封装,最多可达144引脚。2026/2/6 -
Infineon Technologies MOTIX™ TLE9186QVW三相栅极驱动器IC在开关频率为20kHz时,可驱动六颗MOSFET,总栅极电荷为60nC。2026/1/29 -
Infineon Technologies MOTIX™ TLE92102多MOSFET栅极驱动器IC一款先进的栅极驱动器,配有专用SPI接口,可控制多达四个N沟道MOSFET。2026/1/29 -
Renesas Electronics RA6W1嵌入式双频Wi-Fi® 6微控制器专为先进物联网(IoT)应用量身定制的新一代Wi-Fi 6片上系统(SoC)解决方案。2026/1/23 -
NXP Semiconductors MCX N24、N52和N53 Cortex®-M33微控制器具有两颗高性能Arm® Cortex®-M33内核,核心运行速度高达150MHz。2025/12/22 -
Texas Instruments MSPM0G352x-Q1 混合信号微控制器基于增强型Arm® Cortex®-M0+ 32位内核平台打造,工作频率高达80MHz。2025/12/18 -