新款射频检测器

Texas Instruments LMV242x对数射频功率检测器是一款单输出 (LMV2421) 和双输出 (LMV242) 功率放大器 (PA) 控制器。此系列器件旨在用于GSM和GPRS手机以及射频发射功率控制环路(用于控制射频功率放大器)。LMV242x支持所有单电源功率放大器,包括HBT、InGaP和双极电源放大器。此系列器件在单电源下以2.6V至5.5V的电压运行。LMV2421功率放大器控制器包括斜坡滤波器、对数射频检测器和用作误差放大器的输出驱动器。
-
Texas Instruments LMV242x对数射频功率检测器适用于GSM和GPRS手机以及射频发射功率控制环路(用于控制射频功率放大器)。2025/8/21 -
Guerrilla RF GRF1202 Log Average Power DetectorDeveloped for high-volume, cost-sensitive applications in the 400MHz to 6000MHz frequency range.2024/4/12 -
Mini-Circuits ZV47 Coaxial Power DetectorsHigh-accuracy RMS modules that cover a wide RF input bandwidth of 100MHz to 40GHz or 67GHz.2023/8/29