新款射频放大器

Qorvo QPL1842 CATV射频放大器IC是一款GaAs pHEMT差分MMIC射频放大器,设计用于在5MHz至850MHz频率范围内提供25dB增益和低噪声性能。Qorvo QPL1842专为高线性度而设计,支持宽带CATV DOCSIS 4.0系统,包括节点、分配放大器 、远程物理层设备、FTTH网络、家庭网关和电缆调制解调器。低噪声、优异的失真特性和高增益相结合,使得QPL1842成为下降放大器和其他分布级放大器的理想选择。该器件在5V至8V之间的单电源电压下工作,电流为250mA至350mA。在5V和5MHz到700MHz范围内,QPL1842可用51dB CCN提供64.5dBmV TCP。该放大器采用紧凑的12引脚、5mm×5mm层压模块设计,易于集成到现代宽带系统设计中。
-
Guerrilla RF GRF6412 Digital Variable Gain Amplifier (DVGA)SPI-controlled, 31.75dB range amplifier that provides precise stepping in 0.25dB increments.2026/3/9 -
Qorvo QPA0813 0.5W X波段驱动放大器设计用于需要高效功率输出和紧凑外观尺寸的应用。2026/3/9 -
Qorvo QPL1842 CATV射频放大器IC在5MHz至850MHz频率范围内提供25dB增益和低噪声性能。2026/3/9 -
Qorvo QPA9862高线性预驱动放大器专为满足现代无线基础设施的高性能要求而设计。2026/3/9 -
Qorvo QPA2597 2.0GHz至6.0GHz GaN驱动放大器输出功率为32dBm,小信号增益为24dB,功率附加效率为37%。2026/3/6 -
Marki Microwave RF AmplifiersOffers an extensive portfolio of packaged broadband, LNAs, PAs, and pulse RF amplifiers.2026/2/27 -
Qorvo QPA1722 K波段功率放大器专为提高低地球轨道 (LEO) 卫星的性能和集成度而设计。2026/1/15 -
Abracon ALND-WB Low Noise Amplifiers (LNAs)These LNAs feature wideband operation from 0.8GHz to 10.5GHz, in four different packages.2025/11/19 -
Qorvo QPA9510通用/GSM功率放大器高性能功率放大器,针对100MHz至1000MHz应用进行了优化。2025/10/28 -
Qorvo QPL1841单端MMIC射频放大器IC在5MHz至850MHz频段具有12.5dB的增益和低噪声性能。2025/10/6 -
Qorvo QPL1840单端MMIC射频放大器IC在5MHz至1800MHz频段具有17dB的增益和低噪声性能。2025/10/6 -
Qorvo QPA3311高输出混合功率倍增器模块采用GaAs/GaN芯片,工作频率范围为45MHz至1794MHz,增益为23dB。2025/9/16 -
Guerrilla RF GRFx GaN HEMT Power TransistorsUnmatched discrete GaN-on-SiC HEMT power transistors designed for high-performance RF applications.2025/8/18 -
Guerrilla RF GRF5226 High Gain Linear DriverThree-stage driver amplifier designed for 2.3GHz to 3GHz band wireless infrastructure applications.2025/8/12 -
Guerrilla RF GRF5126 High Gain Linear DriverTwo-stage driver amplifier designed for 3.3GHz to 3.8GHz band wireless infrastructure applications.2025/8/12 -
Guerrilla RF GRF9461 CATV & General Purpose AmplifierBroadband, linear-gain block designed for use in 75Ω CATV and 50Ω general-purpose applications.2025/8/12 -
Guerrilla RF GRF9460 CATV & General Purpose AmplifierBroadband, linear-gain block designed for use in 75Ω CATV and 50Ω general-purpose applications.2025/8/12 -
Qorvo QPA1724D 17.3GHz至21.2GHz GaN功率放大器该放大器采用量产的0.15um GaN-on-SiC工艺(QGaN15)制造。2025/7/14 -
Pasternack RF AmplifiersOffers broadband/wideband, high-power, high-gain, high-frequency, limiting, and LNA categories.2025/6/12 -
CML Micro CMX90A007 & CMX90A009 Power AmplifiersFrequency range of 136MHz to 1000MHz, ideal for dual-cell lithium battery-powered wireless devices.2025/5/7 -
Guerrilla RF GRF208x Low-Noise AmplifiersOffer 0.1GHz to 7.2GHz tuning frequency and are designed for small-cell and wireless infrastructure.2025/4/4 -
Mini-Circuits PMA1-14LN+ Low Noise AmplifierpHEMT-based MMIC amplifier with high IP3, flat gain, and 0.05GHz to 10GHz wideband amplifier range.2025/3/10 -
Qorvo QPA3316混合功率倍频放大器模块具有出色的线性度和卓越的回波损耗以及低噪声和高可靠性。2025/2/27 -
Qorvo QPA1314 GaN功率放大器提供40W输出功率和27dB大信号增益,同时实现30%效率。2025/2/3 -
Skyworks Solutions Inc. SKY67177-11 High Gain Low Noise AmplifierHigh gain low-noise amplifier with second-stage bypass and exceptional linearity.2024/11/15 -