WIRE 天线

结果: 827
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Quectel 天线 External Antenna, Low Profile, 3in1, Adhesive mount, 143.73*51.33 *15mm, Combo, 4G*1+WIFI*1+GNSS L1*1,1028mm, RG174LL, 1028mm, RG174, SMA Male, RP SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 700 MHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.606 GHz, 2.5 GHz Bluetooth LTE GNSS WiFi Adhesive Mount SMA (Male) 143.73 mm 51.33 mm 15 mm IP67 Bulk
Quectel 天线 External Antenna, Low Profile, 7in1, Adhesive mount, 133 73 19.1mm, Combo, 5G*4+5G*2+GNSS L1*1,1000mm, RG174LL, 1000mm, RG174, SMA Male, LNA Gain 18 3dB, IP66, RoHS&REACH Compliant
Bulk
Quectel 天线 External Antenna, Low Profile, Adhesive & Magnetic & Screw mount, 109.28 89 25.8mm, Active, GNSS Full Band*1,5055mm, RG174, SMA Male, LNA Gain 30 4dB, IP67, RoHS&REACH&POPS&CE Compliant

Outdoor Antennas 1.164 GHz 1.606 GHz Galileo, GLONASS, GNSS, GPS 3.27dBi, 2.46 dBi, 4.77dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive, Magnetic, Screw Connector SMA Male 109.28 mm 89 mm 25.8 mm IP67 RG174 Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 225 54.5 13mm, Dipole, 5G*1,SMA Male, IP66, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz, 1.71 GHz, 3.3 GHz 960 MHz, 2.69 GHz, 6 GHz 5G Connector SMA (Male) IP66 Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 140 15.6 13 mm, Dipole, 5G*1,Fakra Female Code Z, IP67, RoHS&REACH Compliant
Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, F 10.22 69.5mm, Monopole, WIFI*1,RP SMA Male, RoHS Compliant
Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,RP SMA Male, RoHS Compliant
Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, F 10.22 69.5mm, Monopole, 5G*1,SMA Male, RoHS Compliant
Bulk
Quectel 天线 External Antenna, Low Profile, Adhesive mount, 60.0 16.0 6.3mm, Monopole, 4G*1,213mm, RG174, SMA Male, RoHS&REACH Compliant

Bulk
Quectel 天线 External Antenna, Stubby, Terminal mount, F 40.6 78mm, Monopole, 5G*1,N type Male, IP67 & IP69K, IK10, UL 746c f1, RoHS&REACH Compliant
Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 52.6 18.6 9mm, Monopole, WIFI*1,Right Angle RP SMA Male, IP53, RoHS&REACH Compliant

Outdoor Antennas 2.4 GHz 7.125 GHz WiFi Whip 1.2 dBi 50 Ohms 5.6 - 40 C + 85 C 3 Band Terminal Mount Connector SMA Male 52.6 mm IP53 Bulk
Quectel 天线 External Antenna, Whip, Magnetic mount, f30 82.2 mm, Monopole, 5G*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant

Outdoor Antennas 600 MHz 6 GHz Cellular WiFi Whip 3.5 dBi 50 Ohms 1.6 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 82.2 mm IP67 RG174LL Bulk
Quectel 天线 External Antenna, Whip, Magnetic mount, f30 82.2 mm, Monopole, LPWA/ISM*1,1000mm, RG174, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant

Bulk
Quectel 天线 External Antenna, Whip, Magnetic mount, f30 82.2 mm, Monopole, WIFI*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant

Outdoor Antennas 2.4 GHz, 5.15 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz WiFi Whip 4.7 dB 50 Ohms 2.3, 2.1 - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 82.2 mm IP67 RG174LL Bulk
Quectel 天线 External Antenna, Whip, Adhesive mount, f30 83.2 mm, Monopole, 4G*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant

Bulk
Quectel 天线 External Antenna, Whip, Adhesive mount, f30 83.2 mm, Monopole, 5G*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant

Bulk
Quectel 天线 External Antenna, Low Profile, Adhesive & Magnetic mount, 46 36 15.8mm, Active, GNSS L1*1,3000mm, RG174, SMA Male, LNA Gain 17 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.565 GHz 1.606 GHz GNSS Magnetic Mount SMA (Male) 46 mm 36 mm 15.8 mm IP67 Bulk
Hirschmann 天线 BAT-ANT-N-8G-DS-IP65
IP67 Antennas
ProSoft Technology 天线 WLAN 6dBi Omni 2.4/5GHz

Outdoor Antennas 6 dBi Screw N-Type Plug 2.4 GHz, 5 GHz
Sierra Wireless 天线 6in1 Dome Antenna - 2x5G/4G, GNSS, 3xWi-Fi, 2.4/5GHz, Bolt Mount, 5m, White
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.562 GHz, 1.7 GHz, 2.4 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2.4 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome 10 dBi, 26 dB 50 Ohms 2:1 - 40 C + 80 C 5 Band Screw SMA Male SMA Mobile 75 mm IP69K CS29, CS32 Bulk
Sierra Wireless 天线 9in1 Dual Sharkfin Antenna - 4x5G/LTE, GNSS, 4xWi-Fi 2.4/5GHz, Bolt, 4m, White
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.427 GHz, 2.4 GHz 960 MHz, 6 GHz, 5 GHz to 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 6.7 dBi, 7.2 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 9 Band Screw FAKRA Connector FAKRA C, FAKRA D, FAKRA I 4G/5G, GNSS, GPS, WiFi 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Sierra Wireless 天线 10in1 Dome Antenna 4x5G/LTE, GNSS, 5xWi-Fi 2.4/5GHz, Bolt Mount, 5m, Fakra White
Multiprotocol Antennas Dome 617 MHz, 1.562 GHz, 1.71 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome 6 dBi, 7 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 10 Band Screw FAKRA Connector FAKRA C, FAKRA D, FAKRA I 2.4 GHz, 5 GHz Mobile 80 mm IP69K CS29, CS32 Bulk

Siretta 天线 WIRELESS LAN AND BLUETOOTH STUBBY 28MM RIGHT ANGLE ANTENNA REVERSE POLARITY SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Right Angle 50 Ohms 2.0:1 Monopole 1 Band Connector RP-SMA Male SMA Male RP WiFi 28.1 mm 7.9 mm
Sierra Wireless 天线 7in1 Dual Sharkfin Antenna - 4x5G,GNSS L1/L5,2xWiFi 2.4/5GHz, Bolt, 4m, Black
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 2.4 GHz, 5 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 7.1 dBi, 8.2 dBi, 30 dB 50 Ohms - 40 C + 80 C 7 Band Screw SMA Male SMA 2.4 GHz, 5 GHz Mobile 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Sierra Wireless 天线 5in1 Dual Sharkfin Antenna - 4x5G/LTE, GNSS L1/L5, Bolt Mount, 4m, Black
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 7.1 dBi, 30 dB 50 Ohms - 40 C + 80 C 5 Band Screw SMA Male SMA Mobile 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk