碳化硅MOSFET

结果: 59
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 169 mOhm typ., 20 A in an 393库存量
最低: 1
倍数: 1

Through Hole N-Channel 1 Channel 1.2 kV 20 A 239 mOhms - 20 V, + 20 V 3.5 V 45 nC - 55 C + 200 C 175 W Enhancement AEC-Q101
STMicroelectronics 碳化硅MOSFET Silicon carbide Power MOSFET 650 V, 40 mOhm typ., 35 A in a TO-LL package 8库存量
1,800预期 2026/8/28
最低: 1
倍数: 1
: 1,800

SMD/SMT TOLL-8 N-Channel 1 Channel 650 V 35 A 63 mOhms - 10 V, + 22 V 3 V 42.5 nC - 55 C + 175 C 288 W Enhancement


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 58 mOhm typ., 30 A 7库存量
600在途量
最低: 1
倍数: 1

Through Hole HiP-247-4 N-Channel 1 Channel 650 V 30 A 72 mOhms - 18 V, + 18 V 4.2 V 32 nC - 55 C + 200 C 210 W Enhancement AEC-Q100
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 75 mOhm typ., 33 A in an H 5库存量
600在途量
最低: 1
倍数: 1

Through Hole HiP-247-3 N-Channel 1 Channel 1.2 kV 36 A 100 mOhms - 10 V, + 22 V 4.9 V 61 nC - 55 C + 200 C 278 W Enhancement AEC-Q101
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 750 V, 11.4 mOhm typ., 110 A in an HU3PAK package
1,197预期 2027/4/16
最低: 1
倍数: 1
: 600

SMD/SMT HU3PAK-7 N-Channel 1 Channel 750 V 110 A 15 mOhms - 10 V, + 22 V 3.2 V 154 nC - 55 C + 175 C 652 W Enhancement AEC-Q101
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 55 A in an H2PAK-7 package
1,997预期 2027/2/5
最低: 1
倍数: 1
: 1,000

SMD/SMT H2PAK-7 N-Channel 1 Channel 1.2 kV 55 A 37 mOhms - 10 V, + 22 V 3 V 73 nC - 55 C + 175 C 375 W Enhancement AEC-Q101
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 29 mOhm typ., 60 A
400预期 2027/4/30
最低: 1
倍数: 1
: 600

AEC-Q100


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an H2PAK-7 package
996预期 2026/9/7
最低: 1
倍数: 1
: 1,000

SMD/SMT H2PAK-7 N-Channel 1 Channel 1.2 kV 40 A 54 mOhms - 18 V, + 18 V 4.2 V 54 nC - 55 C + 175 C 300 W Enhancement AEC-Q101
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an HU3PAK package
1,200预期 2027/3/12
最低: 1
倍数: 1
: 600

SMD/SMT HU3PAK-7 N-Channel 1 Channel 1.2 kV 40 A 72 mOhms - 10 V, + 22 V 3 V 54 nC - 55 C + 175 C 300 W Enhancement AEC-Q101
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 58 mOhm typ., 30 A
1,800在途量
最低: 1
倍数: 1
: 600

SMD/SMT HU3PAK-7 N-Channel 1 Channel 650 V 30 A 72 mOhms - 10 V, + 22 V 4.2 V 29 nC - 55 C + 175 C 185 W Enhancement AEC-Q101


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 63 mOhm typ., 30 A in an HU3PAK package
1,199预期 2026/9/28
最低: 1
倍数: 1
: 600

SMD/SMT HU3PAK-7 N-Channel 1 Channel 1.2 kV 30 A 87 mOhms - 18 V, + 18 V 4.2 V 37 nC - 55 C + 175 C 223 W Enhancement AEC-Q101
STMicroelectronics 碳化硅MOSFET Automotive-grade Silicon carbide Power MOSFET 1200 V, 500 mOhm typ., 12 A in an
2,394在途量
最低: 1
倍数: 1

Through Hole N-Channel 1 Channel 1.2 kV 12 A 500 mOhms - 10 V, + 25 V 3.5 V 22 nC - 55 C + 200 C 150 W Enhancement AEC-Q101
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 8.5 mOhm typ., 239 A in a STPAK high creepage package
103在途量
最低: 1
倍数: 1

Through Hole STPAK-4 N-Channel 1 Channel 1.2 kV 239 A 8.5 mOhms - 10 V, + 22 V 4.4 V 304 nC - 55 C + 200 C 994 W AEC-Q100
STMicroelectronics 碳化硅MOSFET Silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an HiP247-4 package
100在途量
最低: 1
倍数: 1

Through Hole HiP247-4 N-Channel 1 Channel 1.2 kV 40 A 54 mOhms - 10 V, + 22 V 3.1 V 56 nC - 55 C + 200 C 312 W Enhancement AEC-Q101
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 63 mOhm typ., 30 A in an HiP247-4 package 无库存交货期 32 周
最低: 1
倍数: 1

Through Hole HiP247-4 N-Channel 1.2 kV 30 A 87 mOhms - 10 V, + 22 V 3 V 41 nC - 55 C + 200 C 236 W Enhancement
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 750 V, 11.4 mOhm typ., 110 A

AEC-Q100
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 13.5 mOhm typ., 110 A

AEC-Q100
STMicroelectronics 碳化硅MOSFET Silicon carbide Power MOSFET 650 V, 13.5 mOhm typ., 110 A in a TO-LL package

STMicroelectronics 碳化硅MOSFET Silicon carbide Power MOSFET 650 V, 20 mOhm typ., 55 A in an H2PAK-7 package

SMD/SMT H2PAK-7 N-Channel 1 Channel 650 V 55 A 27 mOhms - 10 V, 22 V 4.2 V 79.4 nC - 55 C + 175 C 385 W Enhancement
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 21.5 mOhm typ., 60 A

SMD/SMT HU3PAK-7 N-Channel 1 Channel 650 V 60 A 29 mOhms - 10 V, 22 V 4.2 V 82.5 nC - 55 C + 175 C 388 W Enhancement AEC-Q100
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 55 A

Through Hole HiP247-3 N-Channel 1 Channel 650 V 55 A 27 mOhms - 10 V, 22 V 4.2 V 76 nC - 55 C + 200 C 398 W Enhancement AEC-Q100
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 19.2 mOhm typ., 90 A in a HiP247-4 package
Through Hole HiP247-4 N-Channel 1 Channel 1.2 kV 90 A 26 mOhms - 10 V, + 22 V 4.2 V 120 nC - 55 C + 200 C 486 W AEC-Q100
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 18.5 mOhm typ., 100 A

AEC-Q100
STMicroelectronics 碳化硅MOSFET Silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 56 A in an HiP247-4 package

Through Hole HiP247-4 N-Channel 1 Channel 1.2 kV 56 A 37 mOhms - 10 V, 22 V 4.2 V 73 nC - 55 C + 200 C 388 W Enhancement
STMicroelectronics 碳化硅MOSFET Silicon carbide Power MOSFET 650 V, 29 mOhm typ., 60 A in a TO-LL package