新款高速/模块连接器

AirBorn / Molex SInergy Modular High-Speed Hybrid Connectors support complex, high-performance systems by offering up to 25Gbps per lane in a modular form factor. Qualified to MIL-DTL-83513 reliability standards, these connectors are suitable for space-constrained aerospace, defense, and industrial applications. SInergy modular connectors offer one to five configurable bays, enabling customizable signal and RF interfaces that streamline integration and design. While the robust, four-point contact system and rugged die-cast metal bodies ensure high reliability in extreme environments. These modular high-speed hybrid connectors withstand extreme temperatures, vibration, shock, and moisture, ensuring signal integrity and long life.
-
Molex SInergy模块化高速混合连接器Supports complex, high-performance systems by offering up to 25Gbps/lane in a modular form factor.2026/6/17 -
Bourns 大功率模块化触点每个触点的额定电流高达8A,适用于需要更大功率输出和电流的应用。2026/3/20 -
Adam Tech HT-X Modular Twisted-Pair Data ConnectorsA fully shielded high-speed differential solution designed for high-speed automotive Ethernet.2025/10/30 -
Hirose Electric 可穿戴解决方案设计用于可穿戴设备,例如耳机、智能手表、智能眼镜和智能戒指。2025/9/8 -
HARTING har-modular® Cable ConnectorsModular design allows custom configuration of connectors from off-the-shelf modules.2025/8/25 -
Amphenol 多端口SMP、SMPM和SMPS PCB连接器小尺寸解决方案,设计用于高密度、高频应用。2025/2/28 -
Samtec HPTT XCEDE® HD电源模块间距为1.8mm,小尺寸,大大节省了空间。2025/2/26 -
Amphenol VITA 67.3开发套件使用坚固耐用的线缆组件,帮助用户快速构建出用于VITA-67的嵌入式系统设计原型。2025/1/3 -
Amphenol SpaceVPX VITA 78连接器设计用于空间电子系统,采用OpenVPX架构和技术。2024/9/30 -
Amphenol NanoRF VITA 67.3解决方案包括电缆组件、背板和插入式电缆触点以及VITA模块。2024/6/26 -
Amphenol HD Express®互连系统高性能、高密度背板解决方案满足PCIe第6代机械和电气需求。2023/7/12 -
TE Connectivity MULTIGIG RT焊尾连接器轻巧坚固的背板连接器,符合VITA 46连接器的接口尺寸。2023/3/30 -
Amphenol Millipacs® Plus连接器2毫米Hardmetric连接器,提供 3至25Gb/s的数据速率可选2023/3/30