新款圆形公制连接器

HARTING Size 15 Panel Feed Through (PFT) and Cable Connectors are designed for demanding industrial applications and are suitable for harsh environments. The compact design of HARTING Size 15 PFT and Cable Connectors enables efficient use of space while delivering high power transmission. Discover our range of Size 15 connectors and find the perfect solution for your specific requirements. These connectors are fully mateable with other Size 15 connectors with various configurations and different wire settings, including the overmolded cable solution for the 600VAC type.
-
HARTING Size 15 Panel Feed Through & Cable ConnectorsDesigned for demanding industrial applications and are suitable for harsh environments.2026/8/4 -
Phoenix Contact M12推挽PCB外壳连接器与所有现有的M12 THR母端子插座兼容,适用于K、L和Mcode电源。2026/7/10 -
Phoenix Contact 适用于焊接工艺的M12设备连接器无铅、易于安装的设备,提供统一的信号编码和可靠的PCB锁定,从而实现可靠的设计。2026/2/26 -
Teltonika PR3x & PR4x AccessoriesProvide reliable power and secure connectivity for a wide range of routers and IoT devices.2026/2/20 -
Phoenix Contact IPD配电板适用于要求严格的安装环境中进行配电的简单、安全且无需工具的解决方案。2026/1/21 -
Phoenix Contact M8 Push-Lock直插式连接器提供快速可靠的连接,适用于各种类型的电线和应用。2026/1/8 -
Phoenix Contact M17 PRO混合连接器符合IEC 61076-2-117标准的极数布局,集成了电源、数据和信号功能。2025/11/20 -
Phoenix Contact M23混合型PCB连接器与传统的绞合线组件相比,安装速度提高了80%,安装空间减少了60%。2025/11/20 -
Bulgin Vitalis Buccaneer Front & Rear ConnectorsAvailable in plug and socket versions with 2, 3, 4, 6, 7, 9, 12, and 25 contact options.2025/11/14 -
Bulgin Vitalis Buccaneer Flex Cable ConnectorsMates with inline or panel-/flange-mounting versions and offers plug or socket versions.2025/11/14 -
Bulgin Vitalis Buccaneer Bulkhead Flange ConnectorsOffers an average PCF reduction of 5.9kg CO2e per 100 units.2025/11/14 -
Bulgin Vitalis Buccaneer Inline Cable ConnectorsAvailable in plug & socket versions, it offers an average PCF reduction of 4.9kg CO2e per 100 units.2025/11/14 -
Phoenix Contact PRC 20系列可插拔电源分配器提供16个可选版本,可通过PRC 20连接器实现快速便捷的安装。2025/10/29 -
HARTING M12推拉式内锁屏蔽连接器配备内锁机构和360°屏蔽功能的M12推拉式公头电缆连接器。2025/10/29 -
Bulgin Vitalis Buccaneer Inline Sealed Cable JoinersIP68/IP69K protection rating for sealed inline connections & 3.5mm to 9mm standard cable acceptance.2025/10/17 -
Bulgin Vitalis Buccaneer Low-Profile Flange ConnectorsCompatible with flex cable connectors and available in plug or socket versions.2025/10/17 -
Bulgin Vitalis Buccaneer Rear-Panel Back Shell ConnectorsProvides an environmental seal to the panel's rear and PCF reduction of 8.9kg CO2e per 100 units.2025/10/17 -
Bulgin Vitalis Buccaneer Rear PCB Mounting ConnectorsCompatible with flex cable connectors and offers PCB termination.2025/10/17 -
Same Sky M12现场组装圆形连接器提供A或B编码方式、IP67防护等级,以及500次配接机械寿命。2025/9/30 -
HARTING M8 T1 Industrial Device-Side ConnectorsOffers an IP67 protection rating, up to 10Gbps data rate, and a 60VDC voltage rating.2025/7/29 -
Phoenix Contact M12推入锁定推挽式连接器提供快速且可靠的方式在各种应用中端接电线和连接电缆。2025/7/1 -
Phoenix Contact M12 THR连接器具备自动贴片兼容性,专为自动化PCB装配而设计。2025/6/23 -
Cinch Connectivity Solutions M8金属防尘帽锁定状态下IP67级防水保护,分为系链螺纹塞和系链螺纹套两种。2025/5/20 -
Amphenol M12 L编码圆形公制连接器提供螺纹插配方式,具有IP69K防水等级以及10Hz至500Hz频率范围。2025/4/10 -
HARTING B17 Panel Feed-Through ConnectorsEngineered to support one cable automation (OCA) in automation, robotics, and machinery markets.2025/3/8