新款FFC & FPC连接器

Molex Easy-On FFC/FPC FlexiSnap-15连接器采用一键式锁定机构和安全锁定销设计,可确保可靠的操作。一键式锁定功能允许快速轻松地进行FFC/FPC电缆一步式插入,无需打开和关闭执行器。这些连接器简化了电缆的插入,提高了锁定的可靠性,支持自动化,并可节省空间。FlexiSnap-15连接器采用标准 0.5mm间距,可无缝集成到自动化装配线中,从而提高一致性。这些Molex连接器具有0.5A电流额定值、1.5mm高度,工作温度范围为-40°C至+85°C。典型应用包括游戏机、智能电器、销售终端、智能手机、平板电脑、可穿戴眼镜和VR/AR设备。
-
Molex 易装式FFC/FPC FlexiSnap-15连接器采用一键式锁定机构和安全锁定销设计,可确保可靠的操作。2026/2/20 -
Molex Flexi-Latch+ 连接器设计符合行业标准,简化组装过程。2026/2/13 -
GCT FFC2A36 0.5mm Vertical Flip-Lock ConnectorsTop-entry design and specifically designed for flexible layouts and fast assembly.2025/12/23 -
Hirose Electric 可穿戴解决方案设计用于可穿戴设备,例如耳机、智能手表、智能眼镜和智能戒指。2025/9/8 -
TE Connectivity 超薄型翻盖式FPC连接器采用超薄、薄型、节省空间的设计,间距为0.3 mm和0.5 mm。2025/6/5 -
JAE Electronics WP12 15A Battery Board-to-Board ConnectorsHigh-power FPC connectors that enable faster charging speeds and higher-capacity batteries2025/5/20 -
Hirose Electric FH79 0.3 mm脚距后翻式FPC连接器满足汽车应用中对节省空间的布线解决方案的需求。2025/4/11 -
Hirose Electric TB4汽车、1.0mm FPC/FFC对板连接器高性能、汽车级组件,采用1.0mm间距和中央锁定设计。2025/2/25 -
Hirose Electric FH52C碳墨电路连接器间距为1mm,高度为2mm,紧凑型设计,非常适合汽车应用。2025/2/4 -
Amphenol FlexFast™柔性板对板连接器专为连接FPC和FFC而设计的汽车级SMT/SMD互连解决方案。2024/12/15 -
Hirose Electric TF70 FPC/FFC对板连接器稳健的0.5mm间距器件,设计用于汽车应用。2024/10/31 -
Hirose Electric FH75和FH75M汽车级FPC连接器采用两点弹簧触点设计,配有创新的FPC/FFC不匹配检测机制。2024/9/5 -
Molex Easy-On FFC/FPC FlatLock连接器具有双接触连接、预锁定能力和高插配次数额定值。2024/6/4 -
Molex Easy-On FFC/FPC FS19锡-铋连接器设计目的是无缝集成各类电缆,提供多种电路数量。2024/5/29 -
Chip Quik Printed Circuit Assembly Adapters & StencilsExpanded Printed Circuit Assembly product line with Dual Row and FPC/FFC SMT Adapters and Stencils.2024/2/19 -
Hirose Electric TF07V系列FPC/FFC连接器间距为0.5mm,高度仅为2.1mm,适合用于工业机器人中的受限空间。2024/2/12 -
Hirose Electric FH82 FPC连接器紧凑型一插即锁连接器,脚距为0.25mm,高度为0.65mm,厚度为0.2mm。2023/10/31 -
Molex FD4P易装FFC/FPC连接器高密度0.40mm间距连接器,最多可覆盖120个电路。2023/6/26