新款铝有机聚合物电容器

Eaton EHCSA Aluminum Organic Polymer Capacitors feature high ripple current, low equivalent series resistance (ESR), and low leakage current. These surface-mount aluminum electrolytic capacitors are AEC-Q200 qualified and operate over a -55°C to +135°C temperature range. The Eaton EHCSA series offers 2000 or 4000 hours of endurance with ripple current and a wide range of voltage options. Applications include LED headlights, onboard chargers (OBCs), battery management systems (BMS), advanced drive assistance systems (ADAS), 48V systems, engine control units (ECUs), and electronic power systems (EPS).
-
Eaton EHCSA Aluminum Organic Polymer CapacitorsFeatures high ripple current, low equivalent series resistance (ESR), and low leakage current.2026/3/16 -
TDK B409x SMD混合铝电解电容器包括设计用于承受高达30g机械振动的电容器(MIL-STD-202,方法204)。2025/12/11 -
Nichicon GYG Conductive Polymer Hybrid CapacitorsHigh-reliability aluminium electrolytic capacitors with a 25V to 35V voltage range.2025/8/28 -
Nichicon GWC Hybrid Aluminum Electrolytic CapacitorsOffers low ESR, high ripple current capability, and long operational life (up to 4000 hours).2025/8/27 -
Panasonic EEH-ZVU导电聚合物混合电容器车规级电容器,具有卓越的可靠性、寿命和热性能。2025/6/18 -
Eaton EHBSA导电性聚合物混合铝电容器符合AEC-Q200标准的表面贴装电容器,具有高纹波电流和低ESR。2025/3/31 -
KEMET 水平与垂直混合冠状SMD电容器高纹波电流,连续负载可达40Arms,耐高温能力可达+140°C。2024/8/26 -
Nichicon GXC Hybrid Aluminum Electrolytic CapacitorsFeatures chip-type capacitors with low ESR and high ripple current ratings.2024/7/23 -
TAIYO YUDEN AEC-Q200导电性聚合物混合电容器符合AEC-Q200标准,适用于各种汽车应用,抗振动能力高达30G。2024/6/25 -
TAIYO YUDEN Conductive Polymer Hybrid CapacitorsFeatures RSHV and RSHT series conductive polymer capacitors designed for industrial applications.2024/6/5 -
Nichicon PCW Conductive Polymer Aluminum Electrolytic CapsChip-type, highly reliable capacitors with a 2000-hour lifespan at +125°C.2024/4/18 -
Nichicon PCA Conductive Polymer Aluminum Electrolytic CapsChip-type, highly reliable capacitors with a 4000-hour lifespan at +125°C.2024/4/18 -
Panasonic EEH-ZL铝有机电解电容器具有大电容、直径从 ø5x5.8mm至 ø10x10.2mm不等的五种外壳尺寸以及大纹波电流。2024/4/12 -
KEMET APL9x矩形铝聚合物电容器通过AEC-Q200认证,适用于需要紧凑型设计的48V汽车应用与平台。2024/4/4 -
Panasonic 汽车用电容器包括宽电容范围和具有低ESR、高温额定值等参数的模块。2024/3/22 -
Panasonic ZV导电铝电解电容器具有低ESR额定值,非常适合用于汽车行业应用。2024/2/29 -
TDK B40910混合铝电解电容器产品尺寸小巧,在+135°C的工作温度下,寿命长达4000小时。2024/1/2 -
TDK B40950混合铝电解电容器产品尺寸小巧,阻抗低,在+105°C的环境下,寿命可达10,000小时。2024/1/2 -
Nichicon GYF导电混合电解电容器16V至63V额定电压范围,1000μF额定电容以及-55°C至+125°C温度范围。2023/10/26 -
Panasonic EEF-TX铝有机聚合物电容器表面贴装电容器,具有3mΩ 至15mΩ 的低ESR,+135°C时可耐受5500小时。2023/10/5 -
Panasonic EEF-KZ铝有机聚合物电容器高温、长寿命电容器,在+125°C时可耐受5000小时。2023/10/5 -
Panasonic EEF-KX导电铝电解电容器在+125°C温度下可耐受5500小时,因此可用于使用寿命极长的应用。2023/10/5 -
Panasonic EEF-TZ铝有机聚合物电容器表面贴装电容器,在+135°C时可耐受5500小时,额定电压为2V。2023/10/5 -
Panasonic EEF-JZ导电电解电容器具有2V额定电压、 ±20%电容容差以及-55°C至+125°C的温度范围。2023/10/5 -
Panasonic EEH-ZUU铝电解电容器在125°C/135°C条件下可耐受4000小时,具有系列最高的纹波电流处理能力。2023/9/26 -