新款EMI垫片、金属薄片、吸收片和屏蔽片

Fair-Rite Sintered Ferrite Powder is made from the same base material as Fair-Rite solid ferrite components. Due to the free space between each particle, this powder is ideally suited for applications where air would already exist in the design, such as flux containment, inductance tuning, and RF absorption. Fair-Rite Sintered Ferrite Powder offers a particle size ranging from 100μm to 350μm.
-
3M AB3000 EMI吸收器适用于1GHz至10GHz范围近场应用的磁性EMI吸收器。2026/6/15 -
Würth Elektronik 纳米晶WE-FNCS EMI屏蔽产品为低频至中频应用提供先进的EMI屏蔽。2026/3/24 -
Panasonic EMA0600003B0 FineX透明导电膜提供透明电磁波屏蔽功能,并以卷筒形式搭配OCA供应。2025/10/28 -
Fair-Rite Sintered Ferrite PowderMade from the same base material as solid ferrite components from Fair-Rite.2025/9/26 -
TE Connectivity 镍铝EMI连接器垫片具有多达50位和0.1Ω.cm最大体积电阻。2025/3/26 -
TE Connectivity 镍铝锁紧螺母密封件设计旨在屏蔽RFI或EMI的O型圈。2025/3/26 -
TE Connectivity EMI屏蔽蜂窝通风面板采用轻量化设计,具有屏蔽性能高、气流通风好的特点。2025/1/27 -
TDK IBQ Flexield RFID用磁性片采用高磁导率(μ')和低磁性损耗(μ”)材料,适用于高达13.56MHz的应用。2025/1/17 -
3M AB8000 EMI吸收器适用于300MHz至4GHz近场应用,最高可达+150°C的高温电阻。2024/10/17 -
3M AB7000E EMI吸收器在-25°C至+105°C的温度范围内,有助于抑制300MHz至4GHz的近场EMI噪声。2024/10/17 -
Masach Tech Nickel-Silver Drawn-Seamless EMI/RFI ShieldsGood solderability, corrosion resistant, attractive finish, and eliminates need for extra plating.2024/8/27 -
Fair-Rite Wireless Charging Ferrite PlatesIdeal for improving wireless power transfer (WPT) system efficiency.2024/7/12 -
Masach Tech Tin-Steel Drawn-Seamless EMI/RFI ShieldsThin layer of tin enables easy solderability to PC boards while resisting corrosion during assembly.2024/6/24 -
Qnity BMI-S-608 Shield FrameOne-part shielding solution with a stainless-steel design and without a top-mount cover.2024/6/10 -
TDK IPM01 Flexield噪声抑制片采用超薄设计,具有10kHz至10GHz的宽频段范围。2024/5/16 -
Phoenix Contact M5至M12圆形连接器采用统一的机械安装,预装有利兹线和电缆。2024/4/12 -
Qnity ReZorb™ S MM Wave Elastomer AbsorbersPure dielectric silicone absorbers with no magnetic properties.2024/1/9 -
Qnity Eccosorb™ RF-RET Broadband Foam AbsorbersLightweight open-celled reticulated foam absorbers that offer 20dB performance ratings.2023/12/22 -
TE Connectivity 镍铝导电弹性体采用镀镍、铝填充导电弹性体,以改善EMI/RFI屏蔽性能。2023/11/6 -
Qnity RobZorb® GDS Dispensable Elastomeric AbsorbersDesigned for optimum performance over an 18GHz to 35GHz frequency range.2023/10/20 -
Qnity NA12065 Steward™ Nanocrystalline SheetsProvide high-permeability solution for EMI mitigation over a frequency range from 100KHz to 100MHz.2023/10/11 -
3M 导电胶带特点:在各种导电胶粘剂、载体和填充料中具有XYZ轴或Z轴导电性。2023/9/27 -
3M 5113DFT导电双面胶带采用导电 聚烯烃 粘合剂(PSA)的XYZ轴DFT。2023/8/8 -
TE Connectivity EMI连接器垫圈有四种材料可供选择,可适应各种连接器尺寸。2023/2/24 -
TE Connectivity 锁紧螺母密封件压缩成型为一件实心件的O型圈,设计用于屏蔽射频干扰 (RFI) 和 EMI (EMI) 。2023/2/24 -