新款铁氧体

Niterra AMOBEADS DY Amorphous Ferrite Cores combine a Co-based amorphous alloy ribbon metal core with a molded exterior resin structure for compact ferrite-core designs. The DY and DY-2K options are available in multiple core sizes and support guaranteed total magnetic flux characteristics under the listed test conditions. The DY construction uses an integrated resin design that encloses the metal core by deforming the front face, and the exterior resin is made of black PBT material with UL 94V-0 approval. Niterra AMOBEADS DY Amorphous Ferrite Cores support operation across a maximum temperature range of -20°C to +120°C, including the temperature rise from self-heating.
-
Niterra AMOBEADS DY Amorphous Ferrite CoresCombines a Co-based amorphous alloy ribbon metal core with a molded exterior resin structure.2026/7/20 -
Bourns MH1608A大电流片式铁氧体磁珠该产品具有紧凑的尺寸、薄型和低直流电阻,额定电流高达5A。2026/6/1 -
Bourns MH3261T大电流片式铁氧体磁珠具备尺寸紧凑、低高度、低直流电阻 的特点,额定电流高达12A。2026/5/29 -
TDK MAF0603GW噪声抑制滤波器尺寸仅为0.6mm x 0.3mm x 0.3mm(长 x 宽 x 高),非常适合用于小型消费电子设备。2026/4/2 -
Vishay ILHB汽车级多层贴片式铁氧体磁珠设计用于有效抑制紧凑型电子电路中的噪声。2026/3/26 -
Fair-Rite 61 Material™ Wireless Charging Ferrite PlatesDesigned to improve the efficiency of wireless power transfer (WPT) systems.2026/3/18 -
Fair-Rite 96 Material™ Wireless Charging Ferrite PlatesOffers a recommended system power of 5000VA to 16,000VA and a maximum plate thickness of 8mm.2026/3/18 -
Fair-Rite Oval Ferrite Snap-It® CoresEnables two cables to be run side-by-side, can also be used as filters in inductive circuits.2026/1/20 -
Fair-Rite Multi-Aperture CoresUsed in suppression applications and in balun (balance-unbalance) and other broadband transformers.2025/12/22 -
Murata 动力传动系统和安全领域用BLM铁氧体磁珠包括满足各种额定电流和噪声频率范围的最优组件。2025/10/28 -
Murata BLM15VM车用铁氧体磁珠支持高频率,专为汽车动力总成和安全应用而设计。2025/9/25 -
TDK 大尺寸铁氧体磁芯优化磁性元件设计,提高效率与热性能。2025/7/28 -
Proterial FINEMET® FT-3TL Non -Cut CoresUtilize nanocrystal soft magnetic material, ensuring a lower loss of 1/3 - 1/4 compared to the F3CC.2025/7/28 -
Murata AI服务器应用解决方案适用于AI环境和应用的产品种类繁多。2025/5/22 -
Fair-Rite Toroidal Suppression CoresEnsures high impedance, achieves optimal EMI suppression, and enhances system reliability.2025/4/9 -
TDK MPZ1608芯片磁珠设计用作电源线路的降噪解决方案。2025/3/4 -
TDK B66375和B66894分布式气隙 (DG) 磁芯采用N87、N88、N95或N97芯体材料,有助于减小尺寸、提高功率密度。2025/1/14 -
Fair-Rite Oval Clip-IT™ CoresDesigned for common-mode chokes to suppress generated noise from motor drives and power supplies.2025/1/10 -
TE Connectivity BMC-Q汽车用多层芯片磁珠符合AEC-Q200标准,采用0402、0603、0805和1204封装尺寸。2024/8/13 -
Signal Transformer / Bel FCB系列铁氧体片状磁珠高度为0.5mm、0.8mm和0.9mm,采用小尺寸设计。2024/4/15 -
TDK MAF1005FR噪声抑制滤波器对于器件中的音频线路,低失真铁氧体材料可减少插入过程中的失真。2023/11/21 -
Bourns MH2029-T大电流铁氧体磁珠低DCR:0.004Ω至0.12Ω,额定电流高达8500mA,采用紧凑的薄型0805 SMD尺寸。2023/11/2 -
Murata BLH03噪声滤波器采用水平绕组内部线圈结构,可实现低存储电容。2023/9/5 -
Pulse Electronics AEC-Q200射频芯片电感器具有高Q值和高自谐振频率。2023/7/6 -
Fair-Rite 高频环形功率电感提供高达5MHz的频率 ,优化用于将高温下的损耗降至最低。2022/12/29 -